USB 2.0 A Male to USB 2.0 Micro

Qualtek’s male-to-micro USB 2.0 cable assemblies come in 1’, 3’, 6’, 10’, and 16’ lengths

Image of Qualtek USB 2.0 A Male to USB 2.0 MicroQualtek USB 2.0 cable assemblies, utilizing the USB A male plug on one end and USB micro B plug on the other end, are manufactured using twisted-pair construction and shielded cable to ensure high-speed transfer without any errors. Qualtek USB 2.0 cable assemblies support high speeds up to 480 Mbps and are also backwards compatible with USB 1.1 and 1.0 standards.

Features Applications
  • Supports USB high speeds (up to 480 Mbps)
  • Overmolded plugs
  • Twisted-pair construction with shielded cable
  • RoHS compliant
  • Nickel-plated shell
  • Consumer
  • Data
  • Industrial
  • Instrumentation

USB 2.0 A Male to USB 2.0 Micro

ImagemNúmero de peça do fabricanteEspecificaçõesAvailable QuantityPreçoVer detalhes
3025033-013025033-01USB 2.01523 - Immediate$2.39Ver detalhes
3025030-033025030-03USB 2.034374 - Immediate$2.80Ver detalhes
3025031-063025031-06USB 2.09593 - Immediate$3.64Ver detalhes
3025034-103025034-10USB 2.00 - Immediate$5.69Ver detalhes
3025035-163025035-16USB 2.0401 - Immediate$8.33Ver detalhes
Published: 2016-11-23