Heat-Shrinkable Products

Qualtek offers heat-shrink products that can fit any customer's wire and cable requirements

Image of Qualtek's Heatshrinkable ProductsQualtek's complete line of heat-shrinkable products include thin wall, medium wall, heavy wall, adhesive lined, medium and high voltage insulation, molded parts and end caps, wide ranges of shrink-tubing kits, heat-shrinkable cable, and wire-identification tubing. Qualtek's heat-shrinkable products include Polyolefin, Silicon, Teflon, Viton®, Kynar®, halogen-free, high temperature, single wall, and adhesive lined tubing with varying shrink ratios, colors, and sizes. They also offer military (MIL) specification shrink tubing with varying shrink ratios, colors, and sizes. Qualtek's heat-shrink tubing products are produced by cross-linking extruded polymer compounds, which produces a shape-memory effect that, when heated, can be recovered to its original shape.

View all heat shrink related products from Qualtek

Features
  • Wide range of sizes
  • Large selection of colors
  • Low shrink temperatures: down to 65°C
  • High temperature rating: up to 260°C
  • Abrasion, moisture, and chemical / solvent resistant
  • High shrink ratios: 2:1, 3:1, 4:1, and 6:1
  • Halogen- and PBB-free, with low lead and cadmium
  • Flexible types: super flexible, flexible, semi rigid and rigid
  • Packaging: large and small spools, cut-to-length, kits and bags
  • Special compound formulations available upon request
Applications
  • Electrical
  • Medical
  • Automotive
  • Industrial
  • Military and aerospace

Heatshrinkable Products

ImagemNúmero de peça do fabricanteDescriçãoDiâmetro interno - FornecidoAvailable QuantityPreço
HEATSHRINK 1/2" X 100' BLACKQ2-F-1/2-01-MS100FTHEATSHRINK 1/2" X 100' BLACK0,500" (12,70mm)65 - Immediate$29.82Ver detalhes
HEATSHRK BLK 1/2X1" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X1" 50=50PC0,500" (12,70mm)1050 - Immediate$0.05Ver detalhes
HEATSHRK BLK 1/2X1.5" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X1.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.05Ver detalhes
HEATSHRK BLK 1/2X2" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X2" 50=50PC0,500" (12,70mm)0 - Immediate$0.06Ver detalhes
HEATSHRK BLK 1/2X3" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X3" 50=50PC0,500" (12,70mm)0 - Immediate$0.08Ver detalhes
HEATSHRK BLK 1/2X4" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X4" 50=50PC0,500" (12,70mm)0 - Immediate$0.10Ver detalhes
HEATSHRK BLK 1/2X6" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X6" 50=50PC0,500" (12,70mm)0 - Immediate$0.13Ver detalhes
HEATSHRINK POL 1/2" BLK 4' 1=1PCQ2-F-1/2-01-QB48IN-5HEATSHRINK POL 1/2" BLK 4' 1=1PC0,500" (12,70mm)13444 - Immediate$4.41Ver detalhes
HEATSHRK BLK 1/2X0.5" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X0.5" 50=50PC0,500" (12,70mm)0 - Immediate$0.04Ver detalhes
HEATSHRK BLK 1/2X0.75" 50=50PCQ2-F-1/2-01-SS200FTHEATSHRK BLK 1/2X0.75" 50=50PC0,500" (12,70mm)0 - Immediate$0.04Ver detalhes
Published: 2015-07-08