UltraBAW High-Frequency Filters

Qualcomm's ultraBAW micro acoustic filter technology is excellent for 5G and legacy 4G applications

Image of Qualcomm's UltraBAW High Frequency Filters The ultraBAW is a new generation of microacoustic filter technology that expands Qualcomm's RF front-end (RFFE) portfolio and opens up 5G services and applications. Current microacoustic filter technologies, such as SAW, TC-SAW, previous BAW generations, and Qualcomm ultraSAW, are excellent for 5G (sub-3 GHz) and legacy 4G.

Adding complexity to the equation is the arrival of 5G NR frequencies such as n77 (3300 MHz to 4200 MHz) and n79 (4400 MHz to 5000 MHz), and the introduction of updated generations of Wi-Fi that stretch the range of filter coverage from 2.7 GHz up to 7.2 GHz. Filters and modules also have to deal with larger modulation bandwidths (300 MHz downlink, 100 MHz uplink) and co-exist with Wi-Fi bands near the 5G NR range.

Qualcomm ultraBAW filter technology was developed to deliver the high selectivity and lower insertion loss necessary to operate on this higher and crowded frequency range. It allows mobile devices to concurrently use newly available spectrum on the same device in a situation where Wi-Fi at 5 GHz needs to co-exist (operate simultaneously) with the cellular n79 band, keeping control of interference, power consumption, and thermal heat dissipation at high frequencies.

Applications
  • Power amp modules
  • Wi-Fi modules/extractors/filters
  • Discrete filters

UltraBAW High-Frequency Filters

ImagemNúmero de peça do fabricanteDescriçãoLargura de bandaOndulaçãoAvailable QuantityPreçoVer detalhes
RF FILTER 5.53GHZ 5SMDB39552B8379L210RF FILTER 5.53GHZ 5SMD725MHz1,6dB6592 - Immediate$1.39Ver detalhes
RF FILTER 25.5GHZ 5SMDB39552B7540L210RF FILTER 25.5GHZ 5SMD665MHz1,1dB8759 - Immediate$1.16Ver detalhes
RF FILTER 5.25GHZ 5SMDB39522B8377L210RF FILTER 5.25GHZ 5SMD160MHz0,6dB8569 - Immediate$1.27Ver detalhes
RF FILTER 6.1375GHZ 6SMDB39612B8382L210RF FILTER 6.1375GHZ 6SMD1,975GHz-5230 - Immediate$1.52Ver detalhes
RF FILTER 5.69GHZ 5SMDB39572B8378L210RF FILTER 5.69GHZ 5SMD405MHz0,7dB8144 - Immediate$1.27Ver detalhes
RF FILTER 5.498GHZ 5SMDB39552B8381L210RF FILTER 5.498GHZ 5SMD655MHz1,6dB4636 - Immediate$1.39Ver detalhes
RF FILTER 6.535GHZ 8SMDB39652B8380L210RF FILTER 6.535GHZ 8SMD1,18GHz0,8dB3536 - Immediate$1.64Ver detalhes
RF FILTER 6.615GHZ 8SMDB39662B8385L210RF FILTER 6.615GHZ 8SMD1,02GHz1dB9345 - Immediate$1.64Ver detalhes
Published: 2023-03-20