QBLP675 Series 2014 PLCC-2 LEDs

QT Brightek's QBLP675 series LEDs produce higher light intensity, better thermal management, and longer life

Image of QT Brightek's QBLP675 Series 2014 PLCC-2 LED - 2.2 mm x 1.4 mm x 1.3 mmQT Brightek's QBLP675 series are LEDs in a 2014 PLCC-2 package with a viewing angle of 120 degrees. They feature a very small footprint (2.2 mm x 1.4 mm x 1.3 mm / 0805) making it an ideal solution for small scale product assembly that requires higher reliability and luminous intensity. This device can replace the traditional 0805 CHIPLED due to size compatibility. Compared to the 0805 CHIPLED, the 0805 PLCC-2 produces higher light intensity, better thermal management, and longer life. These devices are often used in industrial machine and transportation interior applications.

Features
  • Available in red, orange, yellow, yellow-green, green, blue, and white
  • Water clear lens (except the color white)
  • Yellow diffused lens for the color white
  • Suitable for top mount application
  • Packaged in tape and reel

QBLP675 Series 2014 PLCC-2 LEDs

ImagemNúmero de peça do fabricanteDescriçãoÂngulo de visãoAvailable QuantityPreçoVer detalhes
LED YLW-GRN CLEAR 2PLCC SMDQBLP675-AG-2897LED YLW-GRN CLEAR 2PLCC SMD120°10 - Immediate$0.31Ver detalhes
LED BLUE CLEAR 2PLCC SMDQBLP675-IB-2897LED BLUE CLEAR 2PLCC SMD120°15020 - Immediate$0.33Ver detalhes
LED GREEN CLEAR 2PLCC SMDQBLP675-IG-2897LED GREEN CLEAR 2PLCC SMD120°2175 - Immediate$0.36Ver detalhes
LED GREEN CLEAR 2PLCC SMDQBLP675-IGLED GREEN CLEAR 2PLCC SMD120°0 - Immediate$0.31Ver detalhes
LED COOL WHT DIFFUSED 2PLCC SMDQBLP675-IW-CWLED COOL WHT DIFFUSED 2PLCC SMD120°9089 - Immediate$0.40Ver detalhes
LED WHITE/NEUTRAL DIFF 2PLCC SMDQBLP675-IW-NWLED WHITE/NEUTRAL DIFF 2PLCC SMD120°5998 - Immediate$0.40Ver detalhes
LED WARM WHT DIFFUSED 2PLCC SMDQBLP675-IW-WWLED WARM WHT DIFFUSED 2PLCC SMD120°5385 - Immediate$0.40Ver detalhes
LED ORANGE CLEAR 2PLCC SMDQBLP675-OLED ORANGE CLEAR 2PLCC SMD120°9 - Immediate$0.35Ver detalhes
LED RED CLEAR 2PLCC SMDQBLP675-R-2897LED RED CLEAR 2PLCC SMD120°2278 - Immediate$0.43Ver detalhes
LED RED CLEAR 2PLCC SMDQBLP675-SLED RED CLEAR 2PLCC SMD120°0 - Immediate$0.63Ver detalhes
LED YELLOW CLEAR 2PLCC SMDQBLP675-Y-2897LED YELLOW CLEAR 2PLCC SMD120°1812 - Immediate$0.40Ver detalhes
LED YELLOW CLEAR 2PLCC SMDQBLP675-YLED YELLOW CLEAR 2PLCC SMD120°0 - Immediate$0.38Ver detalhes
Published: 2020-06-30