QBHP684E-V Series High-Power VCSEL - 3535 Package

QT Brightek's VCSEL is ideal for both infrared sensing applications

Image of QT Brightek's High-Power VCSEL - 3535 PackageQT Brightek's QBHP684E-V series is a 3535 SMD high-power package with ESD protection. This VSCEL produces the beam with a narrow viewing angle of 25 degrees to 30 degrees. This package is made of ALN ceramic substrate which features better thermal dissipation. This VCSEL package features high radiant power output with high-effeciency.

Features
  • Clear lens
  • Suitable for top-mount design
  • Available in 850 nm and 940 nm wavelengths
  • Packaged in tape-and-reel
Applications
  • Infrared sensor
  • Proximity
  • Face identification
  • 3D imaging

QBHP684E-V Series High-Power VCSEL - 3535 Package

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
3535 VCSEL/ WLP=850NM/ PO=1000MWQBHP684E-V850Y23535 VCSEL/ WLP=850NM/ PO=1000MW0 - Immediate$6.93Ver detalhes
3535 VCSEL/ WLP=940NM/ PO=1000MWQBHP684E-V940Y23535 VCSEL/ WLP=940NM/ PO=1000MW7 - Immediate$12.04Ver detalhes
Published: 2020-03-05