QPC2180 RF Switch
Qorvo reflective RF switches are intended for signal routing from 0.1 GHz to 8 GHz
The Qorvo QPC2180 is a silicon-on-insulator (SOI) single-pole, eight-throw (SP8T) reflective RF switch intended for wideband signal routing from 0.1 GHz to 8 GHz. It is designed for applications requiring low insertion loss, high linearity, and fast switching across a broad frequency range. The device achieves typical insertion loss below 0.6 dB at 4 GHz while maintaining isolation greater than 30 dB, supporting clean channel separation in multi-path RF architectures. High linearity performance (typical IIP3 of 72 dBm) makes it suitable for systems handling high signal levels without introducing significant distortion.
The QPC2180 operates from a single supply and uses CMOS-compatible digital control, simplifying integration with modern baseband and control processors. It is packaged in a compact 3 mm x 3 mm overmolded QFN with internally matched 50 Ω RF ports and no requirement for external DC blocking capacitors when no external DC is present on the RF lines.
- SOI SP8T reflective RF switch topology
- Frequency range: 0.1 GHz to 8.0 GHz
- Typical insertion loss: <0.6 dB at 4 GHz
- High linearity with a typical IIP3 of 72 dBm
- Fast switching speed (~400 ns) with CMOS-compatible digital control
- RF and IF signal routing in wideband systems
- Switchable filter banks
- Commercial and military radar front-ends
- Electronic warfare and test instrumentation platforms
- General-purpose RF switching in multi-channel designs
QPC2180 RF Switch
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | QPC2180SR | 0.1-8GHZ SP8T SWITCH | 0 - Immediate | $35.24 | Ver detalhes |
![]() | ![]() | QPC2180TR7 | 0.1-8GHZ SP8T SWITCH | 0 - Immediate | $24.94 | Ver detalhes |
Evaluation Board
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | QPC2180EVB01 | 0.1-8GHZ SP8T SWITCH | 0 - Immediate | $425.94 | Ver detalhes |