Flexible 5G-FR1 PCB Antenna - W6114 Series
Pulse Electronics’, a YAGEO Company, antenna supports full 5G-FR1, sub 6 GHz, spectrum coverage with a flexible wideband frequency range
Pulse Electronics, a YAGEO Company, has expanded its portfolio of 5G-FR1 antennas with the addition of the W6114 ultra-wideband flexible PCB antenna. The W6114 antenna covers the entire spectrum of 5G-FR1 and Wi-Fi 6E frequencies with a wideband frequency range, covering 617 MHz to 7,125 MHz. A high-performance MIMO FPC antenna with dual cable leads and the flexible PCB material means it is bendable, or even foldable, for extremely tight spaces. Boasting a 1.5 dBi peak gain throughout Band 71 and 4.6 dBi peak gain in the CBRS band, this product has been expertly designed for optimal performance. As connected devices become smaller, the need to alleviate size constraints becomes more important. With a small footprint of only 224.4 mm x 20.4 mm x 0.15 mm, the W6114 can be easily integrated into many covert, no-drill solutions across a variety of applications like security, IoT, UAVs, and connected vehicles.
Features
- Ground plane independent
- Flexible PCB design for tight spaces
- Small footprint: 224.4 mm x 20.4 mm x 0.15 mm
- Wide bandwidth, compatible with all radios in specified range
- Frequency bands:
- 617 MHz to 960 MHz
- 1,427 MHz to 2,690 MHz
- 3,300 MHz to 4,200 MHz
- 4,400 MHz to 5,000 MHz
- 5,150 MHz to 5,925 MHz
- 6,000 MHz to 7,125 MHz
- Excellent efficiency, greater than 50% in cellular frequencies
- 5G FR1/4G
- Covert video security applications
- IoT and connected devices
- UAVs
- Connected vehicles
W6114 Antenna
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | W6114B0100 | ANTENNA FLEX FPC 5G 617-7125 MHZ | 3031 - Immediate | $6.22 | Ver detalhes |