Wireless External Antennas
Pulse Electronics, a YAGEO Company and DigiKey introduce Series of Wireless External Antennas
Pulse Electronics', a YAGEO Company, line of wireless antennas offers flexible and economical solutions for OEMs of wireless devices. The antennas are compatible with IEEE 802.11a/b/g/n, Bluetooth® and ZigBee™ applications, as well as with other devices that utilize ISM frequency bands. Single-band antennas are available in 900 MHz and 2.4 GHz nominal frequencies. The dual-band antennas cover the 2.4 GHz and 5.0 GHz frequencies. The 900 MHz antenna is a 1/8 wavelength dipole, while all other models are 1/4 wavelength dipole. Reverse polarity SMA is the standard mating connector, unless noted.
These antennas offer superior transmission and reception between wireless access points and devices on a WLAN (wireless local area network). Wireless networks, especially those that are indoors, often have physical barriers that inhibit communication between wireless devices. These barriers cause blind spots, intermittent signal quality and interference. Selecting the correct external antenna can improve range and the reliability of wireless networks.
Wireless External Antennas
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | ||
|---|---|---|---|---|---|---|
![]() | ![]() | W1030 | RF ANT 2.4GHZ WHP TILT RP-SMA 3" | 11079 - Immediate | $4.61 | Ver detalhes |
![]() | ![]() | W1027 | RF ANT 2.4GHZ WHP TILT RP-SMA 5" | 1343 - Immediate | $5.60 | Ver detalhes |
![]() | ![]() | W1037 | RF ANT 2.4GHZ WHIP TILT 6.5" | 284 - Immediate | $6.83 | Ver detalhes |
![]() | ![]() | W1043 | RF ANT 2.4/5GHZ WHIP TILT 4.5" | 621 - Immediate | $11.14 | Ver detalhes |
![]() | ![]() | W1010 | RF ANT 2.4GHZ WHIP TILT SMA 3" | 5208 - Immediate | $4.35 | Ver detalhes |
![]() | ![]() | W1063 | RF ANT 898MHZ WHIP TILT 6.6" | 1356 - Immediate | $9.27 | Ver detalhes |
![]() | ![]() | W1038 | RF ANT 2.4GHZ WHIP TILT 6.6" | 1744 - Immediate | $7.87 | Ver detalhes |