SiC Gate Switching Automotive Grade Transformer - PM9595

The Pulse Electronics, a YAGEO Company, PM9595NL is designed for inverter motor drive circuits driven by high-voltage batteries

Image of Pulse Electronics', a YAGEO Company, SiC Gate Switching Automotive Grade Transformer-PM9595Pulse Electronics, a YAGEO Company, expands its IATF flyback transformer specifically designed for SiC device switching. The PM9595NL is a 3 W flyback transformer that provides a +20 V for device switch on and a -5.5 V for robust switch off. The extended creepage distance EP7 platform provides 4.3 kVDC withstand voltage in a compact (13 mm x 10 mm x 14 mm) SMD platform. Fully insulated wire (FIW) is utilized for full winding automation to fulfill high-reliability requirements in automotive applications. Designed for inverter motor drive circuits driven by high-voltage batteries, the PM9595 satisfies the 8 mm minimum creepage typical of this application. It complies with IEC 61558-1 and -2/16 for basic insulation for a working voltage of up to 800 V. The wire insulation also complies with reinforced insulation for an operating voltage of up to 390 V.

Resources

Features
  • 3 W flyback transformer for SiC drive application
  • Reinforced insulation per IEC61558-1 and -2/16
  • 8.3 mm creepage
  • 4.3 kVDC isolation
  • Full winding automation
  • Operating temperature range: -40°C to +125°C

Image of banner to explore more automotive solutions from YAGEO

SiC Gate Switching Automotive Grade Transformer - PM9595

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFMR FLYBACK DC/DC CONV 13UH SMDPM9595NLTXFMR FLYBACK DC/DC CONV 13UH SMD153 - Immediate$4.27Ver detalhes
Published: 2022-11-18