Toroid Isolation Power Transformers - PH9384 Series

Pulse Electronics', a YAGEO Company, PH9384 series of isolation power, push-pull converter transformers with toroid platform SMD

Image of Pulse Electronics, a YAGEO Company PH9384 Series XFMRGATEPulse Electronics', a YAGEO Company, PH9384 series is one of a family of power driver transformer available to deliver low power across an isolation barrier. One typical application is the industrial communication bus interface. Such interfaces, such as the RS485, Modbus, and ProfiBus™, typically have multiple access points spread over a wide distance. Large ground loops and electrically noisy environments can create hazardous voltages which have implications for operator safety, protection of peripheral devices, and preserving the communication performance. Traditional high isolation transformers can be oversized for the power they are required to deliver. The patented sidecar construction of the PH9384 series has a low profile and compact style and offers 4 KVRMS isolation voltage and 9.5 mm creepage distance in a surface mount package.

Features
  • Push-pull converter transformer
  • 9.5 mm creepage in SMD platform
  • Reinforced insulation, 4 KVRMS isolation
  • Compatible with multiple IC drivers
  • Compact and cost-effective industrial design
  • Patented
Applications
  • Industrial controls
  • Building automation
  • Smart grids
  • Surveillance systems
  • Metering
  • Renewable energy
  • Lighting
  • Backup power

PH9384 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TRANSFORMER 538UH MAX253 SMDPH9384.012NLTTRANSFORMER 538UH MAX253 SMD10869 - Immediate$2.36Ver detalhes
XFMR GATE-DR 3T:4CT SMT NPBPH9384.034NLTXFMR GATE-DR 3T:4CT SMT NPB2287 - Immediate$2.36Ver detalhes
TRANSFORMER 538UH MAX253 SMDPH9384.011NLTTRANSFORMER 538UH MAX253 SMD1156 - Immediate$2.36Ver detalhes
TRANSFORMER 538UH MAX253 SMDPH9384.089NLTTRANSFORMER 538UH MAX253 SMD791 - Immediate$2.36Ver detalhes
XFMR GATE-DR 4CT:3CT SM NPBPH9384.043NLTXFMR GATE-DR 4CT:3CT SM NPB763 - Immediate$2.36Ver detalhes
TRANSFORMER 538UH MAX253 SMDPH9384.021NLTTRANSFORMER 538UH MAX253 SMD344 - Immediate$2.36Ver detalhes
XFMR GATE-DR 8CT:3CT SM NPBPH9384.083NLTXFMR GATE-DR 8CT:3CT SM NPB150 - Immediate$2.36Ver detalhes
XFMR GATE-DR 3CT:5CT SM NPBPH9384.035NLTXFMR GATE-DR 3CT:5CT SM NPB125 - Immediate$2.36Ver detalhes
Published: 2018-06-05