Compact Power Line Common Mode Chokes - PA4339 Series

Pulse Electronics', a YAGEO Company, PA4339 small form factor common mode choke series for switch mode power supplies

Image of Pulse Electronics', a YAGEO Company, PA4339 Series Compact Power Line Common Mode Chokes Pulse Electronics', a YAGEO Company, PA4339.XXXNLT small form factor common mode choke series for switch mode power supplies are designed in a low-profile for the most compact power line common mode choke on the market today. It is capable of handling currents up to 9 ADC and the compact design allows for a higher impedance per unit volume when compared to other chokes.

The attenuation characteristics of the PA4339 series suppresses common mode conducted noise and are offered in a compact SMT design ensuring that power density is maintained while reducing EMI.

Key Features and Benefits
  • Low profile (3.8 mm max) package
  • Wide range of current/impedance offerings (140 Ω/9 A to 1300 Ω/2.5 A)
  • Excellent high-frequency impedance characteristics
Applications
  • Common mode choke to reduce high frequency conducted common mode noise
  • Appropriate for low voltage (<80 VDC) applications, operating at up to 9 ADC current

Compact Power Line Common Mode Chokes - PA4339 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CMC 1.8UH 9A 2LN 140 OHM SMDPA4339.101NLTCMC 1.8UH 9A 2LN 140 OHM SMD0 - Immediate$1.54Ver detalhes
CMC 5UH 4A 2LN 700 OHM SMDPA4339.701NLTCMC 5UH 4A 2LN 700 OHM SMD3935 - Immediate$1.54Ver detalhes
CMC 9UH 2.5A 2LN 1.3 KOHM SMDPA4339.132NLTCMC 9UH 2.5A 2LN 1.3 KOHM SMD9626 - Immediate$1.54Ver detalhes
CMC 2.8UH 5A 2LN 300 OHM SMDPA4339.301NLTCMC 2.8UH 5A 2LN 300 OHM SMD1372 - Immediate$1.54Ver detalhes
CMC 4UH 5A 2LN 350 OHM SMDPA4339.501NLTCMC 4UH 5A 2LN 350 OHM SMD1007 - Immediate$1.54Ver detalhes
CMC 8UH 3A 2LN 1.02 KOHM SMDPA4339.102NLTCMC 8UH 3A 2LN 1.02 KOHM SMD3818 - Immediate$1.54Ver detalhes
Published: 2019-01-09