Mini-Molded Power Inductors - ADCC/BDCC Series

YAGEO Group L-shaped termination-style molded inductors are highly suitable for point-of-load buck, boost, and buck-boost converters

Image of Pulses' Mini-Molded Power Inducts - ADCC/BDCC SeriesPulse, a YAGEO Company, launches a series of mini-molded power inductors focusing on an L-shaped termination style. A wide inductance ranges from 110 nH to 2.2 µH. This series achieves excellent performance (lower DC resistance, higher saturation current, and lower core losses) by using the special coil design and developing an improved magnetic powdered core material. The series is highly suitable for point-of-load buck, boost, and buck-boost converters. For the commercial-grade BDCC series, the L-shaped termination style lends itself well to personal electronics and wearable devices with strict size restrictions. This is also true for the AEC-Q200 qualified ADCC series automotive equivalent parts suitable for ADAS and infotainment applications.

Features
  • Chip sizes: 2012, 2016, and 2520 metric
  • Operating temperature range: -40°C to +125°C (including self-temperature rise)
  • Low profile: 0.8 mm (BDCC), 1.2 mm (ADCC) height
  • Inductance range: 0.15 µH to 1.5 µH
  • Low RDC for better power efficiency management
  • High saturation current
  • L-type termination
Applications
  • Commercial (BDCC series)
  • Automotive (ADCC series)
  • Point-of-load buck converters
  • Boost converters
  • Buck-boost converters

0805 (2012 Metric) Size - BDCC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 240NH 4.2A 22 MOHM SMDBDCC00201208R24MWAFIXED IND 240NH 4.2A 22 MOHM SMD2667 - Immediate$0.26Ver detalhes
FIXED IND 330NH 4A 24 MOHM SMDBDCC00201208R33MWAFIXED IND 330NH 4A 24 MOHM SMD5243 - Immediate$0.11Ver detalhes
FIXED IND 470NH 3.7A 29 MOHM SMDBDCC00201208R47MWAFIXED IND 470NH 3.7A 29 MOHM SMD2910 - Immediate$0.11Ver detalhes
FIXED IND 0.47UH 3.7A 27 MOHMBDCCDG201208R47MFCFIXED IND 0.47UH 3.7A 27 MOHM8512 - Immediate$0.31Ver detalhes

0806 (2016 Metric) Size - ADCC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 150NH 5.5A 16 MOHM SMDADCC00201612R15MC1FIXED IND 150NH 5.5A 16 MOHM SMD4067 - Immediate$0.15Ver detalhes
FIXED IND 240NH 5A 21 MOHM SMDADCC00201612R24MC1FIXED IND 240NH 5A 21 MOHM SMD2866 - Immediate$0.23Ver detalhes
FIXED IND 330NH 4.3A 27 MOHM SMDADCC00201612R33MC1FIXED IND 330NH 4.3A 27 MOHM SMD0 - Immediate$0.08Ver detalhes
FIXED IND 470NH 3.9A 30 MOHM SMDADCC00201612R47MC1FIXED IND 470NH 3.9A 30 MOHM SMD358 - Immediate$0.16Ver detalhes
FIXED IND 1UH 3.1A 50 MOHM SMDADCC002016121R0MC1FIXED IND 1UH 3.1A 50 MOHM SMD14628 - Immediate$0.16Ver detalhes
FIXED IND 1.5UH 2.3A 95 MOHM SMDADCC002016121R5MC1FIXED IND 1.5UH 2.3A 95 MOHM SMD4995 - Immediate$0.16Ver detalhes

1008 (2520 Metric) Size - ADCC Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 240NH 6.7A 13 MOHM SMDADCC00252012R24MC1FIXED IND 240NH 6.7A 13 MOHM SMD0 - Immediate$0.08Ver detalhes
FIXED IND 330NH 4.7A 22 MOHM SMDADCC00252012R33MC1FIXED IND 330NH 4.7A 22 MOHM SMD3000 - Immediate$2.01Ver detalhes
FIXED IND 470NH 4A 27 MOHM SMDADCC00252012R47MC1FIXED IND 470NH 4A 27 MOHM SMD3000 - Immediate$0.08Ver detalhes
FIXED IND 1UH 3.3A 42 MOHM SMDADCC002520121R0MC1FIXED IND 1UH 3.3A 42 MOHM SMD1364 - Immediate$0.16Ver detalhes
FIXED IND 1.5UH 2.6A 60 MOHM SMDADCC002520121R5MC1FIXED IND 1.5UH 2.6A 60 MOHM SMD2900 - Immediate$2.01Ver detalhes
Updated: 2025-10-10
Published: 2024-02-20