MiMo LTE/Wi-Fi GNSS GPS Vehicle-Mount Antennas – Panther Series

Pulse Electronics' vehicle-mount antennas support a wide range of protocols and can be mounted either directly on their own or magnetically

Image of Pulse Electronics' MiMo LTE/WiFi GNSS GPS Vehicle-Mount Antennas – Panther SeriesPulse Electronics, a YAGEO Group's Panther series of antennas supports a wide range of protocols from MiMo LTE, Wi-Fi, DSRC, V2X, Wi-Fi-6E/7, GPS, and Galileo. They can be easily mounted directly or magnetically when combined with the magnetic-mount GPSMBMM accessory. These IP67-rated antennas are ideal for telematics, location-based services, emergency vehicles, energy utility vehicles, and fleet management applications.

Features
  • Supports MiMo cellular LTE:
    • 617 MHz to 960 MHz
    • 1,710 MHZ to 2,700 MHz
    • 3,300 MHz to 4,200 MHz
    • 4,400 MHz to 5,000 MHz
    • 5,150 MHz to 7,125 MHz
  • Supports DSRC:
    • 2,400 MHz to 2,500 MHz
    • 4,900 MHz to 7,125 MHz
  • Supports Beidou, GPS, Galileo, and GLONASS
  • 4x4 MiMo cellular 5G-FR1 (4G compatible)
  • 3x3 MiMo Wi-Fi, DSRC, and V2X (Wi-Fi-6E/7 compatible)
  • Independent ground plane
  • Active GNSS L1+L2 with 38 dB low-noise amplifier
  • 50 Ω nominal impedance
  • IP67 ingress protection
  • Direct mounting or optional magnetic mount (GPSMBMM)
Applications
  • Government
  • Heavy and light vehicles
  • IoT
  • Navigation
  • Tracking
  • Energy (utility vehicles)
  • First responders (police, ambulance, or fire)
  • Fleet vehicle management
  • Location-based services
  • Telematics

MiMo LTE/WiFi GNSS GPS Vehicle-Mount Antennas – Panther Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANT 8 BAND 5G LTE WIFI-6E GNSSPAN5G84311DMANT 8 BAND 5G LTE WIFI-6E GNSS7 - Immediate$194.65Ver detalhes
MULTIBAND ANTENNA 2 LTE 3 WIFIPAN62312DMMULTIBAND ANTENNA 2 LTE 3 WIFI9 - Immediate$225.87Ver detalhes

Mounting Base

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
GPSMB MAG MOUNTGPSMBMMGPSMB MAG MOUNT16 - Immediate$50.95Ver detalhes
Published: 2024-07-30