MiMo LTE and GNSS Direct-Mount Antenna-SWA2100

Pulse compact direct-mount design offers durable and high-performance connectivity for vehicular, utility, and IoT applications

Image of Pulse MiMo LTE and GNSS Direct Mount Antenna- 200Pulse Electronics, a YAGEO Company, SWA2100 is a compact, high-performance MiMo LTE and GPS/GLONASS antenna designed for seamless integration into vehicular, utility, and IoT systems. Supporting 698 MHz to 960 MHz and 1,710 MHz to 2,690 MHz LTE frequencies, it ensures reliable connectivity with up to 2.5 dBi gain. Its GPS/GLONASS capability offers precision navigation with 28±2 dB LNA gain and low power consumption. Designed for harsh outdoor environments, the SWA2100 features a durable construction with IP67 ingress protection and reliable operation across temperatures from -40°C to +85°C. Its compact size, energy efficiency, and customizable connectors make it an excellent choice for applications in vehicular systems, utility monitoring, and IoT deployments.

Features
  • MiMo LTE coverage across 698 MHz to 960 MHz and 1,710 MHz to 2,690 MHz
  • FirstNet Band 14 compliance
  • Active GPS/GLONASS antenna with 28±2 dB LNA gain
  • Energy-efficient GPS module with low power consumption: 3 VDC to 5 VDC, <20 mA
 
  • Compact design: 81.3 mm (dia.) by 14.6 mm (ht.)
  • IP67 ingress protection
  • Customizable cable lengths and connectors
Applications
  • Fleet management
  • Public safety networks
  • Utility monitoring
  • Vehicular communication systems
 
  • IoT devices
  • Remote monitoring
  • Connected vending machines
  • Smart city solutions

MiMo LTE and GNSS Direct-Mount Antenna-SWA2100

ImagemNúmero de peça do fabricanteDescriçãoPadrão/Família RFGrupo de frequênciaFrequência (ressonância/faixa)Available QuantityPreçoVer detalhes
ANT MIMO LTE GPS GLONASSSWA2100ANT MIMO LTE GPS GLONASSGPS, Navigation, WiFiBanda larga829MHz, 1,5885GHz, 2,2GHz1776 - Immediate$64.62Ver detalhes
Published: 2025-01-07