Low Power Isolation Transformers for Automotive – PM21xx Series

Pulse Electronics', a YAGEO Company, IATF and AEC-Q200 qualified transformers for isolation and GaN/SiC/IGBT drivers

Image of Pulse Electronics', a YAGEO Company, Push-Pull Transformers Automotive ITAF Certified – PM21xx SeriesPulse Electronics', a YAGEO Company, PM21xx series push-pull, H-bridge, and F-bridge transformers are designed to provide isolation for driving power supply switches (GaN/SiC/IGBT) in a wide variety of automotive applications, including on-board charging (OBC), DC/DC converter, inverters, and battery management systems (BMS). These transformers meet all PPAP and IATF production requirements.

Features
  • Multiple platforms and sizes
  • Isolation up to 5 kVRMS
  • Basic and reinforced insulation
  • Surface mount termination
  • Operating temperature: -40°C to +125°C
Applications
  • EV charging stations
  • EV/HEV OBC
  • DC motor inverters
  • DC/DC converters
  • BMS

Low Power Isolation Transformers for Automotive – PM21xx Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFMR PUSH-PULL SIDE CAR S NPBPM2155.011NLTXFMR PUSH-PULL SIDE CAR S NPB22 - Immediate$3.00Ver detalhes
XFMR PUSH-PULL SIDE CAR S NPBPM2155.034NLTXFMR PUSH-PULL SIDE CAR S NPB251 - Immediate$3.00Ver detalhes
XFMR GATE-DR 1CT:1CT SM NPBPM2180.011NLTXFMR GATE-DR 1CT:1CT SM NPB902 - Immediate$2.04Ver detalhes
XFMR GATE-DR 3CT:4CT SM NPBPM2180.034NLTXFMR GATE-DR 3CT:4CT SM NPB0 - Immediate$2.26Ver detalhes
XFMR GATE-DR 1CT:1CT SM NPBPM2185.011NLTXFMR GATE-DR 1CT:1CT SM NPB874 - Immediate$2.90Ver detalhes
Published: 2021-09-03