Composite Core Inductors - PA2241/PA2242/PA2243/PA2244 Series

Pulse Electronics' PA2241, PA2242, PA2243, and PA2244 series offer a true drop-in replacement to other composite core inductor families on the market

Image of Pulse Electronics' Composite Core Inductors – PA2241/2242/2243/2244 SeriesPulse Electronics, a YAGEO Group Company, offers compact core inductor products ideally suited for any high-performance applications in the communications, computing, industrial, and automotive market segments. The composite inductors are similar in appearance to pure molded inductors but typically offer lower DCR and lower overall losses. While some high-end molded inductor series claim to electrically match equivalent-sized composite core inductors, the termination style does not allow for a pin-compatible replacement. This Pulse product line offers a true drop-in replacement to other composite core inductor families on the market.

Resources

Features
  • Low profile for high current applications up to 40 Apk
  • Operating temperature range: -55°C to +155°C
  • Composite core material for higher energy storage density
  • Lowest DCR/mm3
  • Soft saturation characteristics
  • Larger terminations for lower DCR and stronger solder joint
  • Computing, communications, industrial, and automotive applications
  • Temperature stability
  • Handles high transient current spikes without saturation
  • Suitable for high-frequency applications
Applications
  • Communication equipment
  • Computing
  • Industrial
  • Automotive

PA2241 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1.8UH 24A 4 MOHM SMDPA2241.182NLTFIXED IND 1.8UH 24A 4 MOHM SMD443 - Immediate$1.80Ver detalhes
FIXED IND 2.2UH 21.5A 4.3 MOHMPA2241.222NLTFIXED IND 2.2UH 21.5A 4.3 MOHM395 - Immediate$1.80Ver detalhes
FIXED IND 3.3UH 18A 7.3 MOHM SMDPA2241.332NLTFIXED IND 3.3UH 18A 7.3 MOHM SMD343 - Immediate$1.80Ver detalhes
FIXED IND 4.7UH 14.6A 9.8 MOHMPA2241.472NLTFIXED IND 4.7UH 14.6A 9.8 MOHM250 - Immediate$1.80Ver detalhes
FIXED IND 6.8UH 11.3A 14.3 MOHMPA2241.682NLTFIXED IND 6.8UH 11.3A 14.3 MOHM0 - Immediate$1.80Ver detalhes
FIXED IND 10UH 8.7A 22.9 MOHMPA2241.103NLTFIXED IND 10UH 8.7A 22.9 MOHM434 - Immediate$1.80Ver detalhes

PA2242 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 280NH 35A 1.6 MOHM SMDPA2242.281NLTFIXED IND 280NH 35A 1.6 MOHM SMD990 - Immediate$2.03Ver detalhes
FIXED IND 560NH 32A 2.75 MOHMPA2242.561NLTFIXED IND 560NH 32A 2.75 MOHM866 - Immediate$2.03Ver detalhes
FIXED IND 820NH 25A 4.1 MOHM SMDPA2242.821NLTFIXED IND 820NH 25A 4.1 MOHM SMD1000 - Immediate$2.03Ver detalhes
FIXED IND 900NH 24A 4.2 MOHM SMDPA2242.901NLTFIXED IND 900NH 24A 4.2 MOHM SMD1000 - Immediate$2.03Ver detalhes
FIXED IND 1UH 23A 4.95 MOHM SMDPA2242.102NLTFIXED IND 1UH 23A 4.95 MOHM SMD1000 - Immediate$2.03Ver detalhes
FIXED IND 1.5UH 18A 6.6 MOHM SMDPA2242.152NLTFIXED IND 1.5UH 18A 6.6 MOHM SMD995 - Immediate$2.03Ver detalhes

PA2243 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 680NH 34A 1.5 MOHM SMDPA2243.681NLTFIXED IND 680NH 34A 1.5 MOHM SMD499 - Immediate$2.19Ver detalhes
FIXED IND 1UH 28.5A 2.32 MOHMPA2243.102NLTFIXED IND 1UH 28.5A 2.32 MOHM500 - Immediate$2.19Ver detalhes
FIXED IND 1.2UH 26.5A 2.64 MOHMPA2243.122NLTFIXED IND 1.2UH 26.5A 2.64 MOHM495 - Immediate$1.94Ver detalhes
FIXED IND 1.5UH 24.5A 3.3 MOHMPA2243.152NLTFIXED IND 1.5UH 24.5A 3.3 MOHM495 - Immediate$2.19Ver detalhes
FIXED IND 2.2UH 20A 4.84 MOHMPA2243.222NLTFIXED IND 2.2UH 20A 4.84 MOHM477 - Immediate$2.19Ver detalhes
FIXED IND 3.3UH 16.8A 7.7 MOHMPA2243.332NLTFIXED IND 3.3UH 16.8A 7.7 MOHM1498 - Immediate$2.19Ver detalhes
FIXED IND 4.7UH 14A 10.72 MOHMPA2243.472NLTFIXED IND 4.7UH 14A 10.72 MOHM500 - Immediate$2.19Ver detalhes

PA2244 Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
FIXED IND 1UH 40A 1.2 MOHM SMDPA2244.102NLTFIXED IND 1UH 40A 1.2 MOHM SMD151 - Immediate$2.47Ver detalhes
FIXED IND 1.5UH 35.5A 1.76 MOHMPA2244.152NLTFIXED IND 1.5UH 35.5A 1.76 MOHM245 - Immediate$2.15Ver detalhes
FIXED IND 2.2UH 32A 2.8 MOHM SMDPA2244.222NLTFIXED IND 2.2UH 32A 2.8 MOHM SMD215 - Immediate$2.47Ver detalhes
FIXED IND 3.3UH 25A 4.1 MOHM SMDPA2244.332NLTFIXED IND 3.3UH 25A 4.1 MOHM SMD92 - Immediate$2.47Ver detalhes
FIXED IND 5.6UH 21.2A 7.2 MOHMPA2244.562NLTFIXED IND 5.6UH 21.2A 7.2 MOHM152 - Immediate$2.47Ver detalhes
FIXED IND 6.8UH 18.5A 8.9 MOHMPA2244.682NLTFIXED IND 6.8UH 18.5A 8.9 MOHM156 - Immediate$2.47Ver detalhes
FIXED IND 8.2UH 17.1A 12.4 MOHMPA2244.822NLTFIXED IND 8.2UH 17.1A 12.4 MOHM1200 - Immediate$2.47Ver detalhes
FIXED IND 10UH 15.5A 13.75 MOHMPA2244.103NLTFIXED IND 10UH 15.5A 13.75 MOHM797 - Immediate$2.15Ver detalhes
FIXED IND 15UH 13.8A 19.3 MOHMPA2244.153NLTFIXED IND 15UH 13.8A 19.3 MOHM1110 - Immediate$2.15Ver detalhes
Published: 2024-08-21