Double Power Density DC/DC Transformers – EP7+/EP10+ Core Design

Pulse Electronics’, a YAGEO Company, EP7+ series and EP10+ series achieve significant performance enhancement by using three-dimensional finite element analysis

Image of Pulse Electronics’, a YAGEO Company, Double Power Density DC/DC Transformers – EP7+/EP10+ Core Design Pulse Electronics, a YAGEO Company has released an improved DC/DC transformer series that maintains an industry-standard footprint but doubles the component power density to over 11 W/cm3. The EP7+ series (PA5099.XXXNL and PA5100.XXXNL) and EP10+ series (PA5130.XXXNL and PA5131.XXXNL) achieve this significant performance enhancement by using three-dimensional finite element analysis to balance the flux utilization in the core, thereby minimizing AC losses and increasing saturation currents. The series is designed for continuous mode flybacks and active clamp forwards ranging in output power from 17 W to 35 W. With multiple input voltage ranges (9 V to 57 V and 33 V to 57 V) and output voltage combinations from 3.3 V to 24 V, they are suitable for a variety of end-applications.

Features
  • Power range:
    • PA5099.XXXNL up to 17 W
    • PA5100.XXXNL up to 27 W
    • PA5130.XXXNL up to 25 W
    • PA5131.XXXNL up to 35 W
  • Topology: forward and flyback
Applications
  • PoE and PoE+ applications
  • IP phones
  • Security cameras
  • Instrumentation/automation test equipment
  • 5G network/datacom

PA5099XXXNL Series

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.005NLTXFMR FLYBACK DC/DC CONV SMD206 - Immediate$3.60Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.003NLTXFMR FLYBACK DC/DC CONV SMD1685 - Immediate$3.60Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.002NLTXFMR FLYBACK DC/DC CONV SMD603 - Immediate$3.60Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.001NLTXFMR FLYBACK DC/DC CONV SMD577 - Immediate$3.60Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.006NLTXFMR FLYBACK DC/DC CONV SMD379 - Immediate$3.60Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5099.004NLTXFMR FLYBACK DC/DC CONV SMD100 - Immediate$3.60Ver detalhes

PA5100XXXNL Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - AuxiliarAvailable QuantityPreçoVer detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.001NLTXFMR FWD P-P DC/DC CONV SMD-113 - Immediate$3.60Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.005NLTXFMR FWD P-P DC/DC CONV SMD-861 - Immediate$3.60Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.002NLTXFMR FWD P-P DC/DC CONV SMD-870 - Immediate$3.60Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.004NLTXFMR FWD P-P DC/DC CONV SMD-865 - Immediate$3.60Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.003NLTXFMR FWD P-P DC/DC CONV SMD-729 - Immediate$3.60Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5100.006NLTXFMR FWD P-P DC/DC CONV SMD-850 - Immediate$3.60Ver detalhes

PA5130XXXNL Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - AuxiliarAvailable QuantityPreçoVer detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.004NLTXFMR FLYBACK DC/DC CONV SMD-763 - Immediate$3.29Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.006NLTXFMR FLYBACK DC/DC CONV SMD-806 - Immediate$3.29Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.002NLTXFMR FLYBACK DC/DC CONV SMD-95 - Immediate$3.29Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.001NLTXFMR FLYBACK DC/DC CONV SMD-865 - Immediate$3.29Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.005NLTXFMR FLYBACK DC/DC CONV SMD-0 - Immediate$3.29Ver detalhes
XFMR FLYBACK DC/DC CONV SMDPA5130.003NLTXFMR FLYBACK DC/DC CONV SMD-103 - Immediate$3.29Ver detalhes

PA5131XXXNL Series

ImagemNúmero de peça do fabricanteDescriçãoTensão - AuxiliarAvailable QuantityPreçoVer detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.002NLTXFMR FWD P-P DC/DC CONV SMD-855 - Immediate$3.36Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.005NLTXFMR FWD P-P DC/DC CONV SMD-52 - Immediate$3.36Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.001NLTXFMR FWD P-P DC/DC CONV SMD-113 - Immediate$3.36Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.006NLTXFMR FWD P-P DC/DC CONV SMD-240 - Immediate$3.36Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.003NLTXFMR FWD P-P DC/DC CONV SMD-107 - Immediate$3.36Ver detalhes
XFMR FWD P-P DC/DC CONV SMDPA5131.004NLTXFMR FWD P-P DC/DC CONV SMD-113 - Immediate$3.36Ver detalhes
Published: 2021-04-13