DC Back-Up Solutions: UPS and Buffer Modules
PULS DC-UPS and buffer modules increase system reliability and prevent unplanned and expensive downtimes, loss of data, and long restart sequences

PULS’ DC-UPS and buffer modules are efficient, compact, and reliable to ensure high system availability, and are available with capacitor storage or VRLA batteries.
DC-UPS with Battery Storage
DC-UPS systems require three elements - a power supply, a DC-UPS, and a battery - to provide back-up power. The DC-UPS controllers are responsible for monitoring and charging the battery as well as controlling the seamless transition between normal and buffer mode. They bridge power failures or voltage fluctuations for seconds, minutes, or even hours, depending on the back-up load requirements, and increase system availability.
- One-battery-concept: each battery is individually charged and monitored, avoiding the need for matched batteries
- Optimized battery management system for the longest battery life
- Easy and self-explanatory plug-and-play
- Temperature compensation for accurate end of charge voltage adjustments
- Adjustable maximum buffer time to maximize battery lifetime
DC-UPS with Capacitor Storage
The DC-UPS with integrated electrochemical double layer capacitors, often called ultra-caps or super-caps, are service-free and guarantee an uninterrupted power supply for periods measured in seconds to minutes.
- No service needed for entire lifespan: battery-free backup solution
- Stabilized output voltage in buffer mode
- Wide operational temperature range fully rated from -40°C to +60°C
- Output decoupled from input allows for buffered and unbuffered branches
- PC mode feature
- Protected against overload and short-circuit
Buffer Modules with Capacitor Storage
Buffer modules with electrolytic capacitors work similarly to a DC-UPS and can bridge power failures for periods measured in milliseconds to seconds.
- Service-free for entire lifespan
- Stabilized output voltage in buffer module
- Wide operational temperature range fully rated from -25°C to +70°C
- 24 VDC and 48 VDC output voltages
- Parallel capable for increased buffer time or increased buffer current
- Selectable backup behavior
- Protected against overload and short-circuit
DC-UPS Controllers
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UB10.241 | DIN RAIL UPS CONTR 24V 3.9-40AH | 64 - Immediate | $615.00 | Ver detalhes |
![]() | ![]() | UB10.242 | DIN RAIL UPS CONTR 24V 17-130AH | 42 - Immediate | $615.00 | Ver detalhes |
![]() | ![]() | UB10.245 | DIN RAIL UPS CONTR 24/12V 240W | 30 - Immediate | $710.00 | Ver detalhes |
![]() | ![]() | UB20.241 | DIN RAIL UPS CONT 24V 3.9-150AH | 79 - Immediate | $820.00 | Ver detalhes |
![]() | ![]() | UBC10.241 | DIN RAIL UPS 24V 10A W/ 5AH BAT | 231 - Immediate | $765.00 | Ver detalhes |
DIN Rail Mountable Battery Kits
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UZK12.071 | BATTERY DIN RAIL MOUNTABLE 12V | 25 - Immediate | $375.00 | Ver detalhes |
![]() | ![]() | UZK12.261 | BATTERY DIN RAIL MOUNTABLE 12V | 32 - Immediate | $670.00 | Ver detalhes |
![]() | ![]() | UZK24.071 | BATTERY DIN RAIL MOUNTABLE 24V | 20 - Immediate | $520.00 | Ver detalhes |
![]() | ![]() | UZK24.121 | BATTERY WALL MOUNT 24V | 13 - Immediate | $690.00 | Ver detalhes |
DC-UPS with Capacitor Storage
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UC10.241 | DIN RAIL BUFFERMOD 6KWS 24V 15A | 0 - Immediate | $1,125.00 | Ver detalhes |
![]() | ![]() | UC10.242 | DIN RAIL BUFFERMOD 12KWS 24V 15A | 0 - Immediate | $1,685.00 | Ver detalhes |
Buffer Modules with Capacitor Storage
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | UF20.241 | BUFFER MODULE FOR PULS U-SERIES | 27 - Immediate | $545.00 | Ver detalhes |
![]() | ![]() | UF20.481 | BUFFER MODULE FOR 48V POWER SUPP | 5 - Immediate | $545.00 | Ver detalhes |
![]() | ![]() | UF40.241 | BUFFER MODULE FOR PULS U-SERIES | 10 - Immediate | $715.00 | Ver detalhes |