CP5 Series 120 W Power Supplies
PULS' high-efficiency power supplies save energy and board space
PULS' CP5 series high-efficiency power supplies expands on the CP5 series product line with seven 120 W models. This series provides great flexibility. These units accept AC and DC input voltages, offer three output voltage ranges (12 V to 15 V, 24 V to 28 V, and 48 V to 56 V), and three wiring terminal options for the 24 V output units. PULS offers over 30 models in the innovative CP series ranging from 120 W to 480 W.
The CP5 models offer a high level of efficiency up to 94.3% and losses of 7.2 W. The low losses save energy and reduce heat generation which allows for a compact design with a width of 32 mm. The minimal size saves valuable space on the DIN-rail. These power supply models offer 20% output power reserves, an electronic inrush current limitation circuit, and a DC-OK contact for voltage sag notification.
- Wide input range
- Adjustable output voltage
- Active inrush limiting circuit
- High efficiency
- 5 times peak current for the safe operation of circuit breakers
- Depth: 102 mm
- Width: 32 mm
- 20% output power reserves
- Full power temperature range: -25°C to +60°C
CP5 Series 120 W Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | CP5.121 | AC/DC DIN RAIL SUPPLY 12V 120W | 223 - Immediate | $325.00 | Ver detalhes |
![]() | ![]() | CP5.241 | AC/DC DIN RAIL SUPPLY 24V 120W | 35 - Immediate | $270.00 | Ver detalhes |
![]() | ![]() | CP5.241-C1 | AC/DC DIN RAIL SUPPLY 24V 120W | 34 - Immediate | $370.00 | Ver detalhes |
![]() | ![]() | CP5.241-S1 | AC/DC DIN RAIL SUPPLY 24V 120W | 74 - Immediate | $335.00 | Ver detalhes |
![]() | ![]() | CP5.241-S2 | AC/DC DIN RAIL SUPPLY 24V 120W | 24 - Immediate | $335.00 | Ver detalhes |
![]() | ![]() | CP5.242 | AC/DC DIN RAIL SUPPLY 24V 120W | 17 - Immediate | $305.00 | Ver detalhes |
![]() | ![]() | CP5.481 | AC/DC DIN RAIL SUPPLY 48V 120W | 23 - Immediate | $315.00 | Ver detalhes |