CP20.245-R2 DIN Rail Power Supply

PULS' DIN rail power supply features marine approvals and built-in redundancy

Image of PULS' CP20.245-R2 DIN-Rail Power Supply PULS has developed the CP20.245-R2 (480 W at 24 V) DIN rail power supply for demanding applications that require EMC Class B (bridge and deck) marine approval. This unique power supply offers built-in redundancy for 1+1 and N+1 redundant applications. It also features four approvals for marine and offshore applications. High immunity to transients and power surges, as well as low electromagnetic emission and marine approvals with EMC Class B make the CP20.245-R2 an excellent choice for applications on shipboard bridge and deck zones as well as for offshore oil platforms. The built-in redundancy ensures 24 VDC system power in the case of a single power supply failure in a 1+1 redundant configuration. Outstanding features of the CP20.245-R2 include high efficiency, electronic inrush current limitation, and an active PFC. The power supply has a power reserve of 20% included, which may even be used continuously at temperatures up to +45°C.

Features

  • Marine approvals, EMC Class B (bridge and deck)
  • Wide-range AC input (100 VAC to 240 VAC)
  • UL-approved DC input range (110 VDC to 150 VDC)
  • Operational temperature range from -40°C to +70°C
  • 20% output power reserves below +45°C ambient
  • Built-in decoupling MOSFET for 1+1 and N+1 redundancy
  • Removable plug connector terminals to allow device replacement while the application keeps running
  • DC-OK relay contact
  • High efficiencies and low power losses

CP20.245-R2 DIN Rail Power Supply

ImagemNúmero de peça do fabricanteDescriçãoNúmero de saídasTensão CA - EntradaTensão CC - Entrada (mín.)Available QuantityPreçoVer detalhes
AC/DC DIN RAIL SUPPLY 24V 480WCP20.245-R2AC/DC DIN RAIL SUPPLY 24V 480W185 a 264VCA88V5 - Immediate$1,155.00Ver detalhes
Published: 2021-04-08