SMT-0340-T-R and SMT-0440 Series Ultra-Compact Surface-Mount Transducers

PUI Audio transducers enable audio in the smallest devices

Image of PUI Audio's SMT-0340-T-R Micro TransducerThe PUI Audio SMT-0440 series reduces the footprint of their already compact SMT-0540 transducers by 20%, with overall dimensions of just 4 mm x 4 mm x 2 mm. Available in both side-firing (SMT-0440-S-R) and top-firing (SMT-0440-T-R) configurations, each device delivers a 70 dB, 4 kHz tone (measured at 10 cm) while drawing no more than 90 mA at 2 V₀₋ₚ to 4 V₀₋ₚ input. This series is designed for medical devices, consumer electronics, and any application where board space is at a premium.

Taking miniaturization to the next level, PUI Audio introduces the SMT-0340-T-R, a 3 mm x 3 mm surface-mount transducer. At less than 1/6 the size of a dime, the SMT-0340-T-R is engineered for 3 V₀₋ₚ input and optimized for wearable and handheld devices requiring audible notifications. With a relatively flat frequency response from 500 Hz to 10 kHz, it supports polyphonic applications and delivers peak performance in the 3.5 kHz to 4.2 kHz range.

Together, these innovations underscore the commitment from PUI Audio to pushing the boundaries of acoustic technology while providing reliable, miniature solutions for the next generation of electronic devices.

Applications
  • Medical
    • Glucose monitors
    • Infusion pumps
    • Thermometers
    • Portable blood pressure monitors
    • Vital signs monitors
    • Diagnostic equipment
    • Imaging equipment
    • Wearable monitoring devices
    • Wound care
  • Home automation
    • Control panels
    • Remote controls
    • Thermostats
  • Security
    • Retail security alarms
    • Home security alarm control panels
    • Motion detectors
    • Gas detection monitors
    • Commercial security alarm panels
 
  • Consumer electronics and handheld devices
    • MP3 players
    • Wristwatches
    • Cameras
    • Battery-operated devices
    • Video equipment
    • Leveling equipment
    • Test and measurement equipment
    • White goods/small appliances
    • Computer peripherals
    • 3D printers
  • Point of sale/purchase
    • Barcode scanners
    • Barcode readers
    • Credit card terminals

SMT-0340-T-R Series Micro Transducer

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER MAGNETIC 3V 3.2X3.2MM SMDSMT-0340-T-RBUZZER MAGNETIC 3V 3.2X3.2MM SMD3686 - Immediate$3.41Ver detalhes

SMT-0440 Series Transducers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BUZZER MAGN 3V 4X4MM SMDSMT-0440-S-RBUZZER MAGN 3V 4X4MM SMD4226 - Immediate$3.58Ver detalhes
BUZZER MAGN 3V 4X4MM SMDSMT-0440-T-RBUZZER MAGN 3V 4X4MM SMD7237 - Immediate$3.62Ver detalhes
Updated: 2025-09-29
Published: 2020-09-15