Loudspeaker Enclosures
PUI Audio offers their line of enclosed loudspeaker components for a wide range of applications
PUI Audio introduces a line of optimized, enclosed loudspeaker components. Carefully chosen drive units paired with ABS (94V-0) enclosures provide exceptional sound quality and durability. Each model is designed to maximize SPL of the loudspeaker unit within its usable range. Five variations have speaker elements that range from 16 mm to 45 mm (0.62 to 1.77 in) diameter with enclosures as shallow as 5 mm (0.19 in.). Each is equipped with 150 mm wire lead (26 gauge) attached for convenience in connectivity within any application.
Applications
- Hospital and home medical equipment
- Vital signs monitoring
- Diagnostic and imaging equipment
- Prenatal and neonatal monitoring and equipment
- Construction equipment
- Fork and scissor lifts
- Elevators
- Food service and vending equipment
- Home and commercial security
- Retail security/loss prevention
- Interactive system control panels
- Fire and emergency alert systems
- Desktop, laptop, and tablet computers
- Computer peripherals (monitors, printers, and scanners)
- White goods and small appliances
- Camera and video equipment
- POS terminals
- Bar code scanners/readers
- Gas pumps
- ATMs
- Retail kiosks
- Home automation systems
- Fitness and leisure equipment
- Casino gaming/slot machines
- Handheld entertainment/gaming devices
- Gaming consoles
Loudspeaker Enclosures
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | ASE02008MR-LW150-R | SPEAKER 8OHM 500MW TOP PORT 79DB | 1460 - Immediate | $4.73 | Ver detalhes |
![]() | ![]() | ASE02808MR-LW150-R | SPEAKER 8OHM 2W TOP PORT 82DB | 1965 - Immediate | $8.31 | Ver detalhes |
![]() | ![]() | ASE03008MR-LW150-R | SPEAKER 8OHM 1W TOP PORT 83DB | 9768 - Immediate | $5.68 | Ver detalhes |
![]() | ![]() | ASE04508MR-LW150-R | SPEAKER 8OHM 3W TOP PORT 82DB | 1254 - Immediate | $9.62 | Ver detalhes |
![]() | ![]() | ASE06008MR-LW150-R | SPEAKER 8OHM 3W TOP PORT 83DB | 3210 - Immediate | $7.35 | Ver detalhes |