AW-10 and AW-15 Sirens

PUI Audio, Inc. introduces sirens for audible applications 

Image of PUI Audio Inc's AW-10 and AW-15 SirensPUI Audio, Inc. offers a unique selection of sirens for any audible application. The sirens allow users to have design flexibility and change tones after design stages are complete.

The parts are an ABS material and are IP65 or IP54 rated. Color options are red and white for the sirens. Models are available in 32-tone and 2-tone outputs, some with a volume control. Mounting options consist of panel, flange, and a base mount. The 32-tone sirens allow users select 32 different options on one siren. Through a simple dip switch on the back of the product the user can select different frequencies, pulse lengths, and tones. There is also a volume control option which allows customers to adjust a potentiometer to select their preferred level on some models. Tone ranges for the 32-tone sirens can produce sound from 83-102 dBA depending on the tone.

The two tone sirens offer continuous or pulsing tones at 106 dBA. Users can select the desired tone by choosing one of the two available wiring options.

Applications

  • Fire alarms
  • Warning/detection systems
  • Manufacturing facilities
  • Automation systems
  • Warehouses
  • Medical equipment

AW-10 and AW-15 Sirens

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreço
BUZZER PIEZO 12V 53MM FLANGEAW-10FW-NSVCBUZZER PIEZO 12V 53MM FLANGE508 - Immediate$37.61Ver detalhes
BUZZER PIEZO 24V 50MM PNL MNTAW-10PRBUZZER PIEZO 24V 50MM PNL MNT58 - Immediate$44.24Ver detalhes
BUZZER PIEZO 24V 52.5MM FLANGEAW-10FWBUZZER PIEZO 24V 52.5MM FLANGE18 - Immediate$37.61Ver detalhes
BUZZER PIEZO 12V 50MM PNL MNTAW-10PR-NSVCBUZZER PIEZO 12V 50MM PNL MNT9 - Immediate$44.24Ver detalhes
BUZZER PIEZO 12V 53MM FLANGEAW-10FR-NSVCBUZZER PIEZO 12V 53MM FLANGE0 - Immediate$37.61Ver detalhes
Published: 2012-06-29