AS01508/AS01808 Series Micro Speakers

PUI Audio offers their AS01508/AS01808 slim-line micro speakers

Image of PUI Audio AS01508/AS01808 Series Microspeakers PUI Audio’s slim-line micro speakers are purpose-built for space-limited, modern electronics, such as smartphones, tablets, and laptops, as well as wearable technology and IoT devices, such as Wi-Fi-enabled thermostats.

15 mm x 11 mm Slim-Line Micro Speakers
PUI Audio's AS01508AO-SC-R is a 15 mm x 11 mm speaker with pre-installed double-sided adhesive for quick, easy installation and spring-loaded contacts for a solderless electrical connection and features a 4.42 mm thickness. Twenty-five mm speaker leads replace the spring contacts on the AS01508AO-SC-R to minimize thickness to 3.9 mm on the AS01508AO-LW25-R. For more output and lower distortion, a multi-magnet motor drives the AS01508AO-3-R, while solder pads drive the thickness down to 3.5 mm. A spring-contact version is available in the AS01508AO-3-SC-R. The AS01508AO-WP-R and the AS01508AO-SC-WP-R are also available with IP65-rated face. Each 15 mm x 11 mm speaker features a class-leading resonant frequency below 600 Hz for realistic sound.

18 mm x 13 mm Slim-Line Micro Speakers
PUI Audio’s 18 mm x 13 mm speakers build on the performance of the 15 mm x 11 mm speakers while reducing the overall thickness to below 3 mm on the AS01808AO-3-R with solder pads and 3.1 mm on the AS01808AO-3-SC-R with spring contacts. Both feature an amazingly low resonant frequency of 320 Hz and are available with IP65-rated faces in the AS01808AO-WP-R and AS01808AO-SC-WP-R.

Micro Speaker Kit

ImagemNúmero de peça do fabricanteDescriçãoEspecificaçõesAvailable QuantityPreçoVer detalhes
SMALL SPEAKER KIT668-1510-KITSMALL SPEAKER KITMagnético4 - Immediate$76.90Ver detalhes

AS01508AO Series Speakers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEAKER 8OHM 700MW TOP PORT 84DBAS01508AO-LW25-RSPEAKER 8OHM 700MW TOP PORT 84DB0 - ImmediateSee Page for PricingVer detalhes
SPEAKER 8OHM 700MW TOP PORT 84DBAS01508AO-SC-RSPEAKER 8OHM 700MW TOP PORT 84DB0 - ImmediateSee Page for PricingVer detalhes
SPEAKER 8OHM 700MW TOP PORT 94DBAS01508AO-SC-WP-RSPEAKER 8OHM 700MW TOP PORT 94DB8431 - Immediate$3.99Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 94DBAS01508AO-WP-RSPEAKER 8OHM 700MW TOP PORT 94DB100 - Immediate$4.19Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 94DBAS01508AO-3-RSPEAKER 8OHM 700MW TOP PORT 94DB0 - Immediate$1.88Ver detalhes
SPEAKER 8OHM 700MW TOP PORT 94DBAS01508AO-3-SC-RSPEAKER 8OHM 700MW TOP PORT 94DB73 - Immediate$4.64Ver detalhes

AS01808AO Series Speakers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SPEAKER 8OHM 1W TOP PORT 94DBAS01808AO-SC-WP-RSPEAKER 8OHM 1W TOP PORT 94DB0 - ImmediateSee Page for PricingVer detalhes
SPEAKER 8OHM 1W TOP PORT 94DBAS01808AO-WP-RSPEAKER 8OHM 1W TOP PORT 94DB3330 - Immediate$4.19Ver detalhes
SPEAKER 8OHM 1W TOP PORT 94DBAS01808AO-3-RSPEAKER 8OHM 1W TOP PORT 94DB8356 - Immediate$4.34Ver detalhes
SPEAKER 8OHM 1W TOP PORT 94DBAS01808AO-3-SC-RSPEAKER 8OHM 1W TOP PORT 94DB0 - ImmediateSee Page for PricingVer detalhes
Published: 2016-05-12