PRO-OB-607 OnBoard™ SMD 2400 Mini Antenna

Abracon’s OnBoard mini antenna only requires 34% of the volume of its larger siblings

Image of Abracon's PRO-OB-607 OnBoard™ SMD 2400 Mini AntennaAbracon’s PRO-OB-607 OnBoard SMD 2400 mini antenna is cost-effective and suitable for applications covering 2.4 GHz and 5 GHz ISM bands. It only requires 34% of the volume of its larger siblings.

With the ever-increasing demand for tight and lean designs, the OnBoard SMD 2400 mini antenna is a great candidate for many projects. Its unique properties include great frequency stability, isotropic radiation properties, and mixed polarization.

Features
  • Antenna covers the 2.4 GHz and 5 GHz ISM bands
  • SMD compatibility
  • Tape-and-reel packaging for automated placement
  • Dimensions (L x W x H): 9.9 mm x 4.3 mm x 2.0 mm
  • Low loss material
  • PCB on-ground implementation
  • Simple fine tuning by matching network
  • RoHS compliance
Applications
  • Bluetooth®
  • WLAN
  • Wi-Fi®
  • Zigbee®
  • IoT devices
  • M2M communications
  • Telemetry
  • Automated meter readings
  • Alarms

PRO-OB-607 OnBoard™ SMD 2400 Mini Antenna

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
ANT ONBOARD SMD 2400 STAMPEDPRO-OB-607ANT ONBOARD SMD 2400 STAMPED20640 - Immediate$0.51Ver detalhes

Evaluation Board

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
EVAL BOARD ONBOARD 607 2.4GHZPRO-EB-609EVAL BOARD ONBOARD 607 2.4GHZ0 - Immediate$85.56Ver detalhes
Published: 2021-02-01