POWER-CLIP Series Spring-Loaded Pins

Preci-Dip's spring-loaded contacts are designed to provide reliable connections in high-current applications

Image of Preci-Dip POWER-CLIP Series Spring-Loaded PinsThe Preci-Dip spring-loaded contacts from the POWER-CLIP series are designed to provide reliable connections in high-current applications, such as in charging stations with currents of up to 12 A, all within a compact form factor. These contacts are specifically engineered to handle high-current applications, ensuring efficient power transfer while maintaining a small footprint.

The spring-loaded design with unique CLIP technology allows for consistent and reliable electrical connections. An integrated multi-finger elastic clip establishes a reliable and efficient multipoint connection between body and piston. Flexible contact is compliant to shock and vibration up to 2000 Hz or more and capable of handling currents up to 40 A.

With their high-current capabilities and small form factor, the Power-Clip series contacts are well-suited for various charging applications. Whether for electric personal vehicle charging stations, industrial equipment, consumer electronics, or other power-intensive devices, these contacts offer a practical solution for transferring significant amounts of electrical power .

Features

  • Electrical connection reliability: spring-loaded pins with clip technology provide a reliable electrical connection in high-current applications
  • High current capacity: despite their small size, spring-loaded pins are designed to handle high current loads, making them suitable for power transmission or high-current signal applications
  • Low contact resistance: Preci-Dip spring-loaded pins offer low contact resistance, minimizing power loss and signal degradation
  • Shock and vibration resistance: the unique spring-loaded design of these pins allows them to absorb shocks and vibrations, making them suitable for applications that experience mechanical stress or movement; the Preci-Dip multi-finger clip mechanism helps maintain contact even in dynamic environments, preventing disruptions or intermittent connections caused by vibrations or impacts
  • Compact size: spring-loaded pins are compact and can be designed in various form factors, including surface mount, through-hole, or custom configurations

POWER-CLIP Series Spring-Loaded Pins

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
2 POSITION SPRING PISTON CONNECT8PM-27-0002-02-6422 POSITION SPRING PISTON CONNECT0 - Immediate$4.09Ver detalhes
3 POSITION SPRING PISTON CONNECT8PM-27-0003-02-6423 POSITION SPRING PISTON CONNECT142 - Immediate$7.92Ver detalhes
4 POSITION SPRING PISTON CONNECT8PM-27-0004-02-6424 POSITION SPRING PISTON CONNECT0 - Immediate$7.11Ver detalhes
5 POSITION SPRING PISTON CONNECT8PM-27-0005-02-6425 POSITION SPRING PISTON CONNECT1 - Immediate$11.75Ver detalhes
6 POSITION SPRING PISTON CONNECT8PM-27-0006-02-6426 POSITION SPRING PISTON CONNECT0 - Immediate$10.13Ver detalhes
7 POSITION SPRING PISTON CONNECT8PM-27-0007-02-6427 POSITION SPRING PISTON CONNECT0 - Immediate$11.63Ver detalhes
SPRING PIN CLIP DESIGN90738-ASSPRING PIN CLIP DESIGN0 - Immediate$0.93Ver detalhes
Published: 2023-12-01