General-Purpose Sealed Lead-Acid Batteries

Power Sonic's batteries are designed to deliver high energy density and long shelf life to perform in many applications

Image of Power Sonic's General Purpose Sealed Lead-Acid BatteriesPower Sonic's PS series of sealed lead-acid batteries have been designed with an absorbent glass mat (AGM) technology to ensure superior performance and reliability. The PS series has been specifically engineered for use in general-purpose float and light cyclic applications including fire and security systems, emergency lighting, UPS, toys, and medical devices.

Features
  • Many VdS approved models
  • Valve regulated, spill-proof construction allows safe operation in any orientation (excluding continuous inverted use)
  • Rugged impact resistant ABS case and cover flame retardant to UL94:HB and UL94:V0
  • Low discharge rate for long shelf life
  • General purpose VRLA battery
  • AGM technology for superior performance
  • Power and volume ratio yielding unrivalled energy density
Applications
  • Security systems
  • Fire protection systems
  • UPS
  • Toys
  • Medical carts
  • Medical devices
  • Mobility scooters

General-Purpose Sealed Lead-Acid Batteries

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
BATTERY LEAD ACID 12V 18AHPS-12180 NB2BATTERY LEAD ACID 12V 18AH11 - Immediate$86.27Ver detalhes
BATTERY LEAD ACID 12V 9AHPS-1290 F2BATTERY LEAD ACID 12V 9AH254 - Immediate$37.43Ver detalhes
BATTERY LEAD ACID 12V 35AHPS-12350 M6BATTERY LEAD ACID 12V 35AH5 - Immediate$173.65Ver detalhes
BATTERY LEAD ACID 12V 100AHPS-121000 UBATTERY LEAD ACID 12V 100AH39 - Immediate$417.24Ver detalhes
BATTERY LEAD ACID 6V 12AHPS-6100 F1BATTERY LEAD ACID 6V 12AH37 - Immediate$32.18Ver detalhes
BATTERY LEAD ACID 6V 4.5AHPS-640 F1BATTERY LEAD ACID 6V 4.5AH220 - Immediate$13.00Ver detalhes
BATTERY LEAD ACID 12V 5AHPS-1250 F1BATTERY LEAD ACID 12V 5AH109 - Immediate$24.69Ver detalhes
BATTERY LEAD ACID 12V 26AHPS-12260 NB2BATTERY LEAD ACID 12V 26AH5 - Immediate$131.81Ver detalhes
BATTERY LEAD ACID 12V 55AHPS-12550 UBATTERY LEAD ACID 12V 55AH70 - Immediate$244.05Ver detalhes
BATTERY LEAD ACID 12V 7AHPS-1270 F1BATTERY LEAD ACID 12V 7AH632 - Immediate$30.54Ver detalhes
BATTERY LEAD ACID 6V 7AHPS-670 F1BATTERY LEAD ACID 6V 7AH31 - Immediate$24.69Ver detalhes
BATTERY LEAD ACID 12V 2.5AHPS-1220 F1BATTERY LEAD ACID 12V 2.5AH299 - Immediate$26.35Ver detalhes
BATTERY LEAD ACID 12V 35AHPS-12350 NB3BATTERY LEAD ACID 12V 35AH24 - Immediate$173.65Ver detalhes
BATTERY LEAD ACID 12V 3.4AHPS-1230 F1BATTERY LEAD ACID 12V 3.4AH73 - Immediate$29.53Ver detalhes
BATTERY LEAD ACID 12V 18AHPS-12180 F2BATTERY LEAD ACID 12V 18AH79 - Immediate$86.27Ver detalhes
BATTERY LEAD ACID 12V 12AHPS-12120 F2BATTERY LEAD ACID 12V 12AH145 - Immediate$60.19Ver detalhes
BATTERY LEAD ACID 12V 5AHPS-1250 F2BATTERY LEAD ACID 12V 5AH62 - Immediate$23.97Ver detalhes
BATTERY LEAD ACID 12V 7AHPS-1270 F2BATTERY LEAD ACID 12V 7AH200 - Immediate$31.46Ver detalhes
BATTERY LEAD ACID 12V 26AHPS-12260 F2BATTERY LEAD ACID 12V 26AH7 - Immediate$125.71Ver detalhes
Published: 2022-03-16