Efficient InnoMux™ and InnoSwitch™3-MX with PowiGaN™ Chipset for Multiple Output, Single-Stage Power Supplies

Power Integrations helps to simplify the development and manufacturing of power supplies for monitors and TVs with up to 50% reduction in component count

Image of Power Integrations' InnoSwitch™3 Power Supplies Power Integrations' InnoMux chipset employs a unique single-stage power architecture that reduces losses in display applications by 50% when compared to conventional designs, increasing overall efficiency to 91% and higher-output in constant-voltage and constant-current LED backlight driver designs. Additionally, by eliminating the need for post regulation (i.e. buck and boost) stages, TV and monitor designers can halve component count, improving reliability and reducing manufacturing cost. With a high breakdown voltage of 750 V, the PowiGaN InnoSwitch3-MX parts are also extremely robust and highly resistant to the line surges and swells commonly-seen in regions with unstable mains voltages.

Features
  • Up to 75 W
  • Up to 91% energy efficient
  • Up to 750 V primary switch
  • CV/CC
  • Integrated primary switch and controller plus secondary-side controller
  • Integrated PI FluxLink™ isolated feedback link
  • InnoMux: HSOP-28 or QFN-28 packages for wave solder or reflow
Applications
  • TVs
  • Monitors
  • Embedded displays
  • Smart appliances and devices

InnoSwitch™3-MX

ImagemNúmero de peça do fabricanteDescriçãoTopologiaRecursos de controleAvailable QuantityPreçoVer detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3464C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN1995 - Immediate$1.36Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3465C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$1.48Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3466C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN1996 - Immediate$1.58Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3467C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$1.65Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3468C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$1.73Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3470C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN1999 - Immediate$6.21Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3475C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN2000 - Immediate$1.52Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3476C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$1.65Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3477C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$1.71Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3478C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN1987 - Immediate$4.22Ver detalhes
IC OFFLINE SW FLBACK INSOP-24DINN3479C-TLIC OFFLINE SW FLBACK INSOP-24DFlybackEN0 - Immediate$5.26Ver detalhes

InnoMux

ImagemNúmero de peça do fabricanteDescriçãoTensão - Alimentação (mín.)Invólucro do dispositivo fornecidoAvailable QuantityPreçoVer detalhes
IC LED DRIVER CTRLR PWM 28QFNIMX101J-TLIC LED DRIVER CTRLR PWM 28QFN4,75V28-QFN (5x5)2000 - Immediate$0.68Ver detalhes
IC LED DRIVER CTRLR PWM 28HSOPIMX101U-TLIC LED DRIVER CTRLR PWM 28HSOP4,75V28-HSOP2000 - Immediate$0.75Ver detalhes
IC LED DRIVER CTRLR PWM 28HSOPIMX102U-TLIC LED DRIVER CTRLR PWM 28HSOP4,75V28-HSOP1987 - Immediate$0.75Ver detalhes
IC LED DRIVER CTRLR PWM 28QFNIMX111J-TLIC LED DRIVER CTRLR PWM 28QFN4,75V28-QFN (5x5)48 - Immediate$0.68Ver detalhes
IC LED DRIVER CTRLR PWM 28HSOPIMX111U-TLIC LED DRIVER CTRLR PWM 28HSOP4,75V28-HSOP2000 - Immediate$0.75Ver detalhes
IC LED DRIVER CTRLR PWM 28HSOPIMX112U-TLIC LED DRIVER CTRLR PWM 28HSOP4,75V28-HSOP2000 - Immediate$0.75Ver detalhes
Published: 2021-05-14