900 V Family of ICs

Power Integrations’ switcher ICs with 900 V MOSFETs provide high reliability

Image of Power Integrations 900V Family of ICsPower Integrations offers a suite of three product families of switcher ICs with integrated 900 V MOSFETs, which dramatically improve reliability in applications exposed to unstable line voltages. The three families, 900 V LinkSwitch-TN2, 900 V LinkSwitch-XT2, and 900 V InnoSwitch3-EP, support high-efficiency isolated and non-isolated flyback power supplies (InnoSwitch3-EP and LinkSwitch-XT2) and simple buck converters (LinkSwitch-TN2). The switchers support up to 35 W. All members of the 900 V product families feature internal control engines optimized for high efficiency across load enabling designs to easily meet ERP limits and provide line and load protection mechanisms to further enhance system robustness and reliability. A high level of integration to reduce external component count is a common feature for all three families and includes integrated start-up to eliminate bootstrap components, internal lossless current sensing, and frequency jitter to reduce EMI. No-load below 30 mW is standard for all three families and excellent light-load performance makes them ideal for always-on appliances, metering, and industrial applications.

The 900 V InnoSwitch3-EP devices employ FluxLink magneto-inductive communication between primary and secondary side to provide safe, effective communication that eliminates the need for opto-couplers, further reducing component-count and increasing system reliability. All InnoSwitch3-EP devices are UL 1577 and TOV EN 60950 approved. InnoSwitch3-EP devices support isolated single and multi-output power supply designs up to 35 W output.

900 V LinkSwitch-TN2 devices are optimized for single-output buck and buck-boost applications and provide accurate output regulations and high efficiency for constant voltage outputs up to 360 mA.

The 900 V LinkSwitch-XT2 family is designed for isolated and non-isolated flyback applications up to 11 W. Selectable device current limit and optional self-biasing leads to the lowest component count solution for highly compact single and multi-output designs with extremely low no-load consumption of less than 10 mW.

The three families are completely interchangeable with their 725 V switch-MOSFET versions for simple SKU optimization.

Features
  • Rugged 900 V switching MOSFETs increase system reliability
  • Highest efficiency conversion, constant across load which eliminates heatsinks
  • EcoSmart: very low standby and no-load consumption
    • 900 V LinkSwitch-TN2 <30 mW no-load
    • 900 V InnoSwitch3-EP <15 mW no-load
    • 900 V LinkSwitch-XT2 <10 mW no-load
  • Highly integrated means lowest component count
  • Extensive protection features
Applications
  • Appliance and consumer auxiliary and bias power
  • Metering and smart-grid power
  • Smart LED drivers
  • Industrial and motor controls
  • IoT home and building automation

900 V LinkSwitch™-TN2

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SWITCH MULT TOP 8DIPLNK3294PIC OFFLINE SWITCH MULT TOP 8DIP48 - Immediate$0.78Ver detalhes
IC OFFLINE SWITCH MULT TOP 8SMDLNK3294G-TLIC OFFLINE SWITCH MULT TOP 8SMD1685 - Immediate$0.81Ver detalhes
IC OFFLINE SWITCH MULT TOP 8DIPLNK3296PIC OFFLINE SWITCH MULT TOP 8DIP57 - Immediate$1.12Ver detalhes
IC OFFLINE SWITCH MULT TOP 8SMDLNK3296G-TLIC OFFLINE SWITCH MULT TOP 8SMD3592 - Immediate$1.15Ver detalhes

900 V LinkSwitch™-XT2

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SWITCH FLYBACK 8SOLNK3604D-TLIC OFFLINE SWITCH FLYBACK 8SO2800 - Immediate$0.68Ver detalhes
IC OFFLINE SWITCH FLYBACK 8SMDLNK3604G-TLIC OFFLINE SWITCH FLYBACK 8SMD1043 - Immediate$0.75Ver detalhes
IC OFFLINE SWITCH FLYBACK 8DIPLNK3694PIC OFFLINE SWITCH FLYBACK 8DIP0 - Immediate$0.78Ver detalhes
IC OFFLINE SWITCH FLYBACK 8DIPLNK3696PIC OFFLINE SWITCH FLYBACK 8DIP731 - Immediate$1.12Ver detalhes
IC OFFLINE SWITCH FLYBACK 8SMDLNK3694G-TLIC OFFLINE SWITCH FLYBACK 8SMD1000 - Immediate$0.81Ver detalhes
IC OFFLINE SWITCH FLYBACK 8SMDLNK3696G-TLIC OFFLINE SWITCH FLYBACK 8SMD0 - Immediate$1.15Ver detalhes
IC OFFLINE SWITCH FLYBACK 8DIPLNK3604PIC OFFLINE SWITCH FLYBACK 8DIP888 - Immediate$0.72Ver detalhes

900 V InnoSwitch™3-EP

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
IC OFFLINE SW MULT TOP 24INSOPINN3692C-H606-TLIC OFFLINE SW MULT TOP 24INSOP5447 - Immediate$1.41Ver detalhes
IC OFFLINE SW MULT TOP 24INSOPINN3694C-H606-TLIC OFFLINE SW MULT TOP 24INSOP2084 - Immediate$1.78Ver detalhes
IC OFFLINE SW MULT TOP 24INSOPINN3696C-H606-TLIC OFFLINE SW MULT TOP 24INSOP7144 - Immediate$1.98Ver detalhes
Published: 2019-05-24