7519A TwistGuard™ Test Leads Set

Pomona Electronics' 7519A offers twist and test for measurement versatility and increased safety

Image of Pomona Electronics 7519A TwistGuard™ Test Leads SetPomona Electronics' 7519A TwistGuard test lead set features an adjustable probe tip shroud for use in different measurement environments. By simply twisting the test lead, the user can change the exposed probe tip length from 19 mm to 4 mm (0.75 in to 0.16 in), reducing both the amount of tip exposure and any chance of an arc flash from short circuits. The patented design offers the versatility and quality needed to instantly change the test leads from a CAT II rated probe to a CAT III/IV rated probe, allowing the user to meet the latest electrical safety requirements.

Features and Benefits

  • Compatible with all instruments that accept standard 4 mm shrouded banana plugs; an excellent choice for anyone looking to upgrade or replace existing test leads
  • WearGuard™ test lead wire is covered by two layers of silicone insulation, which acts as a wear indicator exposing an inner contrasting color when the leads are nicked, scuffed, or otherwise damaged and in need of replacement
  • Extra-heavy strain relief on both the probe-end and banana-plug-end, tested beyond 30,000 bends without failure
  • Rubber overmold on the probe and plug provides the user a comfortable hold and steady grip for making accurate measurements
  • Conforms to EN61010-031
  • CAT III 1000 V / CAT IV 600 V, 10 A maximum when probe tip shroud is fully extended
  • CAT II 1000 V when probe tip shroud is retracted
  • Probes always show correct category rating for the tip exposure being used
  • Environmental ratings: -20°C to +55°C (-4°F to +131°F)

Test Leads Twistguard

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
TEST LEAD BANANA TO PROBE 48"7519A/POMTEST LEAD BANANA TO PROBE 48"34 - Immediate$46.99Ver detalhes
Published: 2016-04-11