73098 Series 4 mm Mounting Safety Jack

Pomona Electronics' 73098 series mounting safety jacks are ideal for mounting in pre-drilled panels

Image of Pomona Electronics' 73098 Series 4 mm Mounting Safety JackPomona Electronics' 73098 series panel mount banana jacks are often installed on electronic test equipment. They are great for mounting in pre-drilled panels. The raised and safety insulated design offers easy access when making connections with sheathed or unsheathed banana plugs and test leads.

Features
  • Insulated 4 mm safety jack for sheathed banana plugs and test leads
  • Machined brass
  • Compatible with popular Pomona models 5907A, 5908A, and 5909A test lead sets
  • Available in black, red, and blue
Ratings
  • Voltage: CAT II 1000 V
  • Current: 32 A

73098 4 mm Mounting Safety Jack

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
4MM/MNT SAFE JACK/SHEATH PLG/BLK73098-04MM/MNT SAFE JACK/SHEATH PLG/BLK28 - Immediate$17.19Ver detalhes
4MM/MNT SAFE JACK/SHEATH PLG/RED73098-24MM/MNT SAFE JACK/SHEATH PLG/RED50 - Immediate$17.19Ver detalhes
4MM/MNT SAFE JACK/SHEATH PLG/BLU73098-64MM/MNT SAFE JACK/SHEATH PLG/BLU266 - Immediate$17.19Ver detalhes
Published: 2019-12-12