PC795 Series Automotive Relay
The Picker Components 80 A automotive plug-in/PCB mini ISO relay feature SPDT (1C) and SPST (1A) contact forms
PC792E series automotive relays from Picker Components (CIT Relay & Switch) is a high-performance plug-in/PCB relay offering a compact footprint with serious switching capability. It features SPDT (1C) and SPST (1A) contact forms and supports 80 A continuous current carry. It offers coil power options of 1.8 W or 2.3 W, and can operate over a wide temperature span from -40°C to +125°C. Internal diode, reverse diode, or resistor options are available for coil suppression, and the enclosure options, including plastic and metal mounting brackets, can ensure robust protection in automotive environments.
- 1A and 1C contact forms
- 80 A @ 14 VDC continuous carry
- Compatible with socket SC795
- Suitable for automotive accessories
- PC terminal and quick connect mounting options
PC795 Series Automotive Relay
| Imagem | Número de peça do fabricante | Descrição | Corrente da bobina | Tensão da bobina | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PC795-1C-C2-12S-N-X | RELAY AUTOMOTIVE SPDT 80A 12V | 150 mA | 12VCC | 10520 - Immediate | $4.27 | Ver detalhes |
![]() | ![]() | PC795-1C-P-12S-X | RLEAY AUTOMOTIVE SPDT 80A 12V | 150 mA | 12VCC | 300 - Immediate | $4.49 | Ver detalhes |
![]() | ![]() | PC795-1A-C1-12S-RN-X | RELAY AUTOMOTIVE SPST 80A 12V | 168 mA | 12VCC | 90 - Immediate | $4.01 | Ver detalhes |
![]() | ![]() | PC795-1A-C2-12C-RN-X | RELAY AUTOMOTIVE SPST 80A 12V | 168 mA | 12VCC | 0 - Immediate | $3.13 | Ver detalhes |
![]() | ![]() | PC795-1C-C2-24S-N-X | RELAY AUTOMOTIVE SPDT 40A 24V | 75 mA | 24VCC | 0 - Immediate | $3.44 | Ver detalhes |