UNO Solar Power Supply
Phoenix Contact offers its UNO Solar power supply with a direct array connection that targets specific applications
Phoenix Contact's UNO Solar is an addition to the UNO family of power supplies and was designed specifically for solar applications. This DC-to-DC power supply can utilize the high-voltage DC string voltage and convert it to 24 VDC. The advantages of the direct array connection will allow the user to target specific applications.
Advantages
- A direct connection to the array saves trenching installation costs for AC power lines
- Note that the AC power lines cannot be in the same trench as the signal lines due to possible noise coupling
- Note that a wireless solution can eliminate the trenching needs for signal lines
- Provides control power with the loss of grid power
- UNO Solar is the first array-powered supply to be approved to UL1741
- Standard for inverters, converters, controllers, and interconnect system equipment for use with distributed energy resources
- Input range is 300 VDC to 1000 VDC
- Output rated at 24 VDC / 2.5 A
- Can be wired in parallel to increase current using an UNO diode to decouple
- Powering the SOLARCHECK RSD
- Five-year standard warranty
| Applications | ||
|
|
UNO Solar Power Supply
| Imagem | Número de peça do fabricante | Descrição | Tensão CC - Entrada (máx.) | Tensão - Saída 1 | Tensão - Saída 3 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2906300 | DC/DC DIN RAIL SUPPLY 24V 60W | 1000V | 24V | - | 0 - Immediate | $198.38 | Ver detalhes |
UNO Diode Redundancy Module
| Imagem | Número de peça do fabricante | Descrição | Para uso com/produtos relacionados | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 2905489 | REDUNDANCY MODULE FOR UNO POWER | Fontes de alimentação UNO | 193 - Immediate 50 - Factory Stock | $84.07 | Ver detalhes |