RIFLINE Pluggable Force-Guided Relays

Phoenix Contact's RIFLINE pluggable force-guided relays offer industrial multi-channel force-guided contacts in a narrow design

Image of Phoenix Contact's RIFLINE Pluggable Force-Guided RelaysPhoenix Contact's RIFLINE complete family has expanded to include 4-pole designs. These relays offer increased functionality compared to traditional single-channel force-guided relays. Choose either a 2N/O + 2N/C or 3N/O + 1N/C contact arrangement for multi-channel applications.

Features
  • Multiple contact arrangements: 2N/O + 2N/C or 3N/O + 1N/C
  • CLIPLINE terminal block accessories can be used
  • Professional bridging of adjacent modules saves time
  • Narrow size for a 4-contact force-guided relay
  • Integrated status LED and freewheeling diode
  • Switching currents up to 4 A x 6 A

RIFLINE Pluggable Force-Guided Relays

ImagemNúmero de peça do fabricanteDescriçãoClassificação do contato (corrente)Temperatura de operaçãoAvailable QuantityPreçoVer detalhes
RELAY GEN PURPOSE 4PST 6A 24V1148699RELAY GEN PURPOSE 4PST 6A 24V6 A-40°C a 60°C105 - Immediate$73.89Ver detalhes
RELAY GEN PURPOSE 4PST 6A 24V1148703RELAY GEN PURPOSE 4PST 6A 24V6 A-40°C a 60°C184 - Immediate
1090 - Factory Stock
$73.89Ver detalhes
Published: 2022-01-20