QUINT POWER Low Wattage Power Supplies
Phoenix Contact's compact, low wattage power supplies offer maximum functionality
Phoenix Contact adds low wattage power supplies to its premium QUINT POWER product line. The low wattage members of this family deliver ultra-high reliability in compact housing designs with power ranging up to 100 W. The devices feature maximum functionality with a diverse list of application-worthy benefits. These compact low wattage power supplies accommodate critical applications utilizing the advanced technology of QUINT POWER.
For the first time, power supplies in the power range from 30 W can offer advanced functionality and capabilities such as a powerful dynamic boost and preventive function monitoring. All of Phoenix Contact's QUINT POWER low wattage power supplies highlight the current robust QUINT POWER dynamic boost of up to 200 percent the nominal current for up to 5 seconds. The 30 W and 60 W devices can also provide a continuous static power boost of up to 125% of the nominal current. All QUINT POWER low wattage power supplies are NEC Class 2 approved.
These models are designed for critical applications that may have spacing limitations. The compact housing and premier features of the QUINT POWER additions provide innovative opportunities for analytical and strategic applications. Connection options include push-in or screw technology for easy installation.
Product Info: QUINT POWER low wattage and space-saving power supplies
QUINT POWER Low Wattage Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Tensão - Saída 4 | Tensão - Saída 5 | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 2904598 | AC/DC DIN RAIL SUPPLY 24V 60W | - | - | 214 - Immediate 639 - Factory Stock | $94.09 | Ver detalhes |
![]() | ![]() | 2904597 | AC/DC DIN RAIL SUPPLY 24V 31W | - | - | 193 - Immediate | $75.27 | Ver detalhes |
![]() | ![]() | 2909575 | AC/DC DIN RAIL SUPPLY 24V 31W | - | - | 56 - Immediate | $73.09 | Ver detalhes |
![]() | ![]() | 2909576 | AC/DC DIN RAIL SUPPLY 24V 60W | - | - | 40 - Immediate | $91.36 | Ver detalhes |
![]() | ![]() | 2904599 | AC/DC DIN RAIL SUPPLY 24V 91W | - | - | 130 - Immediate 836 - Factory Stock | $161.14 | Ver detalhes |
![]() | ![]() | 2909577 | AC/DC DIN RAIL SUPPLY 24V 91W | - | - | 39 - Immediate | $129.63 | Ver detalhes |