PTV 6 Industrial Cabinet Connectivity

Phoenix Contact's PTV terminal block portfolio is available in 6 mm2

Image of Phoenix Contact's PTV 6 Industrial Cabinet Connectivity Terminal BlockPhoenix Contact's increasingly popular PTV family is available with a 6 mm² portfolio accepting wires up to 8 AWG. PTV 6 provides the best of both worlds with the speed, simplicity, and reliability of push-in connection paired with the side entry of a standard screw connection terminal block. This addition makes the PTV family even larger, including 2.5 mm² to 6 mm² with feedthrough blocks in various colors, ground blocks, disconnection/component blocks, multilevel, and fuse blocks. The 6 mm² blocks are UL recognized to 600 V, 40 A, and offer a 20 AWG to 8 AWG wire range. The PTV 6 family is available in multiple colors and with a variety of connection point options.

Features

  • Side entry allows for clearer marking and wire identification
  • Saves space, especially in shallow cabinets
  • No bending of wires required, as they come right out of the wire duct into the terminal block
  • Drop-in push-in technology replacement for screw connection blocks

PTV 6 Industrial Cabinet Connectivity

ImagemNúmero de peça do fabricanteDescriçãoNúmero de níveisAvailable QuantityPreçoVer detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116734FEED-THROUGH TERMINAL BLOCK, NOM1921 - Immediate
6450 - Factory Stock
$3.96Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116735FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$3.96Ver detalhes
GROUND MODULAR TERMINAL BLOCK, N1116736GROUND MODULAR TERMINAL BLOCK, N10 - Immediate$9.86Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116737FEED-THROUGH TERMINAL BLOCK, NOM132 - Immediate$5.69Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116738FEED-THROUGH TERMINAL BLOCK, NOM110 - Immediate$5.69Ver detalhes
GROUND MODULAR TERMINAL BLOCK, N1116739GROUND MODULAR TERMINAL BLOCK, N149 - Immediate$13.18Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116740FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$7.23Ver detalhes
GROUND MODULAR TERMINAL BLOCK, N1116741GROUND MODULAR TERMINAL BLOCK, N10 - Immediate$16.64Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1116871FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$7.23Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291904FEED-THROUGH TERMINAL BLOCK, NOM158 - Immediate$4.06Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291906FEED-THROUGH TERMINAL BLOCK, NOM1131 - Immediate$4.06Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291913FEED-THROUGH TERMINAL BLOCK, NOM149 - Immediate$4.06Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291917FEED-THROUGH TERMINAL BLOCK, NOM119 - Immediate$5.88Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291918FEED-THROUGH TERMINAL BLOCK, NOM155 - Immediate$5.88Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291919FEED-THROUGH TERMINAL BLOCK, NOM146 - Immediate$5.88Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291922FEED-THROUGH TERMINAL BLOCK, NOM150 - Immediate
50 - Factory Stock
$5.88Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291927FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$7.62Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291928FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$7.62Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291930FEED-THROUGH TERMINAL BLOCK, NOM10 - Immediate$7.62Ver detalhes
FEED-THROUGH TERMINAL BLOCK, NOM1291931FEED-THROUGH TERMINAL BLOCK, NOM1174 - Immediate$7.62Ver detalhes
Published: 2021-10-26