PTSM Latching Connectors
Phoenix Contact offers its PTSM latching wire-to-wire and wire-to-board connectors for space-critical applications
Phoenix Contact offers its miniature wire-to-wire and wire-to-board connectors that lock securely together. This expansion of the PTSM line of connectors features special latching flanges on the connectors that can be easily locked and unlocked without the use of any tools. This innovative locking feature is also fully compatible with existing PTSM headers. When combined with easy spring-cage termination, a 2.5 mm pitch, a high-current rating, multiple PCB mounting options, and a super-low profile, the PTSM family of connectors from Phoenix Contact is the ideal choice for LED lighting and other space-critical applications.
- Secure locking latches for a reliable connection
- Push-in spring connection technology allows quick termination of wires
- Combined with other PTSM connectors, multiple connection options are possible: wire-to-board, board-to-board, wire-to-wire, and through-board
- High-current carrying capacity
- Rated up to 5 A and 150 V UL
- Compatible with 20 AWG to 26 AWG wire
- 2.5 mm pitch
- 2- to 8-positions per connector
- Lighting
- Camera systems
- Step motors
- Medical
- Any miniature wire-to-wire or wire-to-board application
Latching Plug Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de níveis | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1709457 | TERM BLOCK PLUG 2POS 2.50MM | 1 | 0,098" (2,50mm) | 9131 - Immediate | $1.26 | Ver detalhes |
![]() | ![]() | 1709459 | TERM BLOCK PLUG 3POS 2.50MM | 1 | 0,098" (2,50mm) | 2352 - Immediate | $1.61 | Ver detalhes |
![]() | ![]() | 1709460 | TERM BLOCK PLUG 4POS 2.50MM | 1 | 0,098" (2,50mm) | 6889 - Immediate | $2.11 | Ver detalhes |
![]() | ![]() | 1709462 | TERM BLOCK PLUG 5POS 2.50MM | 1 | 0,098" (2,50mm) | 1580 - Immediate | $2.60 | Ver detalhes |
![]() | ![]() | 1709463 | TERM BLOCK PLUG 6POS 2.50MM | 1 | 0,098" (2,50mm) | 1850 - Immediate | $2.95 | Ver detalhes |
![]() | ![]() | 1709464 | TERM BLOCK PLUG 7POS 2.50MM | 1 | 0,098" (2,50mm) | 186 - Immediate | $3.41 | Ver detalhes |
![]() | ![]() | 1709465 | TERM BLOCK PLUG 8POS 2.50MM | 1 | 0,098" (2,50mm) | 689 - Immediate 100 - Factory Stock | $2.84 | Ver detalhes |
Inverted Plug Connectors
| Imagem | Número de peça do fabricante | Descrição | Número de níveis | Passo | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1709450 | TERM BLOCK PLUG 2POS 2.50MM | 1 | 0,098" (2,50mm) | 16440 - Immediate | $1.31 | Ver detalhes |
![]() | ![]() | 1709451 | TERM BLOCK PLUG 3POS 2.50MM | 1 | 0,098" (2,50mm) | 1400 - Immediate | $1.73 | Ver detalhes |
![]() | ![]() | 1709452 | TERM BLOCK PLUG 4POS 2.50MM | 1 | 0,098" (2,50mm) | 2934 - Immediate | $2.19 | Ver detalhes |
![]() | ![]() | 1709453 | TERM BLOCK PLUG 5POS 2.50MM | 1 | 0,098" (2,50mm) | 598 - Immediate | $2.66 | Ver detalhes |
![]() | ![]() | 1709454 | TERM BLOCK PLUG 6POS 2.50MM | 1 | 0,098" (2,50mm) | 0 - Immediate | $3.07 | Ver detalhes |
![]() | ![]() | 1709455 | TERM BLOCK PLUG 7POS 2.50MM | 1 | 0,098" (2,50mm) | 85 - Immediate | $3.53 | Ver detalhes |
![]() | ![]() | 1709456 | TERM BLOCK PLUG 8POS 2.50MM | 1 | 0,098" (2,50mm) | 470 - Immediate | $4.00 | Ver detalhes |