PTF-Series LED Strip-Lighting Connector Adapters

Phoenix Contact offers its PTF-series LED strip-lighting connector adapters for easy connection of flexible, LED-printed circuit boards

Image of Phoenix Contact's PTF LED Strip Lighting Connector AdaptersPCB connector adapters from Phoenix Contact enable the quick, easy, and secure connection of flexible LED PCBs when combined with the PTF series of connectors. The PCB adapters can be used as an extension, as a corner connection, or as a T-distributor. The white PCB adapters are designed for 2- and 4-position applications with 8 mm or 10 mm wide LED strips. UL-approved materials ensure that they can be safely used in applications requiring UL approval.

Features and Benefits
  • Tool-free termination saves time and cost while reducing errors
  • High-current capacity enables long LED strips to be connected without an additional power supply
  • Locking pin ensures secure connection to the PCB
  • PTF connector family technical data
  • Rated up to 5 A and 60 V UL
  • 8 mm and 10 mm versions available

Application

  • LED lighting strips

PTF-Series LED Strip-Lighting Connector Adapters

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
PTF 4 POSITION T CONNECTOR EXT1848493PTF 4 POSITION T CONNECTOR EXT1 - Immediate$3.34Ver detalhes
PTF 4 POSITION T CONNECTOR EXT1848529PTF 4 POSITION T CONNECTOR EXT20 - Immediate$3.16Ver detalhes
PTF 4 POSITION 90 CONNECTOR EXT1848480PTF 4 POSITION 90 CONNECTOR EXT0 - ImmediateSee Page for PricingVer detalhes
PTF 4 POSITION 90 CONNECTOR EXT1848516PTF 4 POSITION 90 CONNECTOR EXT20 - Immediate$2.82Ver detalhes
PTF 4 POSITION CONNECTOR EXT1848477PTF 4 POSITION CONNECTOR EXT0 - ImmediateSee Page for PricingVer detalhes
PTF 4 POSITION CONNECTOR EXT1848503PTF 4 POSITION CONNECTOR EXT20 - Immediate$2.70Ver detalhes
Published: 2016-10-04