PRC Series Circular Connectors
Phoenix Contact's PRC series circular connectors feature an easy conductor connection using universal-screw connection technology
Phoenix Contact's three- and five-position power connectors in the PRC series enable reliable and convenient connections between AC cables to equipment. The device connectors, with crimp connection, are supplied pre-assembled with stranded-wire leads. Alternatively, they can be terminated with available tooling.
Inverted PRC connectors add functionality and customization to the existing PRC connector line
The most recent housings in the PRC series allow the user to choose between a 0-, 45-, or 90-degree orientation on both the cable- and the device-side connectors. These contact inserts utilize screw termination connections and allow the choice of pin or socket on both the device and cable-side of the system.
- Screw-termination
- 0-, 45-, or 90-degree orientation on both cable and device side
- Easy conductor connection using universal-screw connection technology
- Suitable for stranded and solid cables
- Currents up to 35 A (three-position) and up to 30 A (five-position)
- UL 2238 certified
- UV-resistant
- Snaps in automatically when inserted
- Can only be separated using tools-screwdriver
- Voltages up to 600 V
- Cable diameter of 8 mm to 21 mm
- IP68 / IP69K
- 14-10 AWG
Inverted Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1065798 | CONN HOUSING RA | 5 - Immediate | $14.07 | Ver detalhes |
![]() | ![]() | 1065796 | CONN HOUSING FRONT MOUNT RA | 4 - Immediate | $11.79 | Ver detalhes |
![]() | ![]() | 1065795 | CONN HOUSING FRONT MOUNT | 1 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | 1070200 | CONN INSERT 3POS | 1 - Immediate 4 - Factory Stock | $6.62 | Ver detalhes |
![]() | ![]() | 1070199 | CONN INSERT 5POS | 1 - Immediate | $8.83 | Ver detalhes |
![]() | ![]() | 1070198 | CONN INSERT 3POS | 5 - Immediate | $6.62 | Ver detalhes |
![]() | ![]() | 1070197 | CONN INSERT 5POS | 1 - Immediate 10 - Factory Stock | $8.83 | Ver detalhes |
Connectors with 150 mm Cable
| Imagem | Número de peça do fabricante | Descrição | Tamanho da carcaça, MIL | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1409219 | CONN PLUG MALE 3P WIR LEAD 0.49' | - | 5 - Immediate | $14.51 | Ver detalhes |
![]() | ![]() | 1409211 | CONN PLUG MALE 5P WIR LEAD 0.49' | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1409220 | CONN PLUG MALE 3P WIR LEAD 0.49' | - | 6 - Immediate | $14.74 | Ver detalhes |
![]() | ![]() | 1409212 | CONN PLUG MALE 5P WIR LEAD 0.49' | - | 10 - Immediate | $20.03 | Ver detalhes |
![]() | ![]() | 1409221 | CONN PLUG MALE 3P WIR LEAD 0.49' | - | 10 - Immediate | $12.13 | Ver detalhes |
![]() | ![]() | 1409213 | CONN PLUG MALE 5P WIR LEAD 0.49' | - | 8 - Immediate | $20.52 | Ver detalhes |
Connectors
| Imagem | Número de peça do fabricante | Descrição | Codificado, com chave | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1410661 | CONN MALE COUPLER | - | 99 - Immediate | $18.89 | Ver detalhes |
![]() | ![]() | 1410656 | CONN MALE COUPLER | - | 4 - Immediate | $29.20 | Ver detalhes |
![]() | ![]() | 1409218 | CONN FMALE COUPLR HSG | - | 34 - Immediate | $12.03 | Ver detalhes |
![]() | ![]() | 1409206 | CONN FMALE COUPLR HSG | - | 48 - Immediate | $15.48 | Ver detalhes |
![]() | ![]() | 1409217 | CONN MALE COUPLER | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1410659 | CONN FMALE COUPLER | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1410629 | CONN MALE COUPLER | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1409205 | CONN MALE COUPLER | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1410655 | CONN MALE COUPLER | - | 0 - Immediate | See Page for Pricing | Ver detalhes |
Accessories
| Imagem | Número de peça do fabricante | Descrição | Codificado, com chave | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1409236 | PRC PROTECTIVE CAP 1.5MM-6.0MM | - | 0 - Immediate | $3.45 | Ver detalhes |
![]() | ![]() | 1409237 | PRC PROTECTIVE CAP 1.5MM-6.0MM | - | 0 - Immediate | $3.51 | Ver detalhes |
![]() | ![]() | 1621326 | PRC TEST PLUG 1.5MM-6.0MM | - | 1 - Immediate | $35.00 | Ver detalhes |
![]() | ![]() | 1002290 | CIRC CONN RELEASE LATCH GREEN | - | 0 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 1002292 | CIRC CONN RELEASE LATCH GRAY | - | 1 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 1002293 | CIRC CONN RELEASE LATCH BLUE | - | 43 - Immediate | $0.75 | Ver detalhes |
![]() | ![]() | 1014455 | CIRC CONN CODING ELEMENT BLUE | - | 71 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | 1014456 | CIRC CONN CODING ELEMENT GREEN | - | 49 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | 1014457 | CIRC CONN CODING ELEMENT GRAY | - | 50 - Immediate | $1.58 | Ver detalhes |
![]() | ![]() | 1014496 | CIRC CONN CODING ELEMENT BLACK | - | 0 - Immediate | $1.53 | Ver detalhes |
![]() | ![]() | 1065795 | CONN HOUSING FRONT MOUNT | - | 1 - Immediate | $5.49 | Ver detalhes |
![]() | ![]() | 1065796 | CONN HOUSING FRONT MOUNT RA | - | 4 - Immediate | $11.79 | Ver detalhes |
![]() | ![]() | 1065798 | CONN HOUSING RA | - | 5 - Immediate | $14.07 | Ver detalhes |
![]() | ![]() | 1621325 | PRC TEST PLUG 1.5MM-6.0MM | - | 1 - Immediate | $47.60 | Ver detalhes |
![]() | ![]() | 1457937 | PRC NUT FT M25 BLACK | - | 0 - Immediate | $1.65 | Ver detalhes |