Monitoring Case System (MCS)
The Phoenix Contact flexible housing series is designed for IoT and IIoT applications
The Phoenix Contact Monitoring Case System is a flexible housing series designed for IoT and IIoT applications. Capable of protection ratings up to IP67, the MCS lineup can be installed in DIN rail applications ideal for accommodating different connectors, especially those with higher IP protection requirements. Due to the individual breakouts in the high side wall, the connectors can be well-sealed, making the entire housing system particularly well-suited for robust industrial applications. The integration of display and operating elements, such as fiber optics or touch displays, is also provided.
Features
- Flexible IP protection: IP65 and IP67 variants protect electronics in harsh environments, while a more affordable IP40-rated option is available for less demanding applications
- Impact resistance: an IK07 rating ensures that these housings can withstand a 2 joule impact from 20 cm high
- Temperature protection: the MCS housing system is capable of handling temperature swings from -40°C to +85°C
- PCB integration: thanks to its angled, clamshell housing-edge design, the MCS can accommodate PCBs in either or both half-shells to increase board capacity and facilitate multiple connection directions
- Modular design: a variety of covers, sizes, and colors helps the MCS enclosure system maximize brand impact for customers
- Multiple mounting options: DIN rail, wall, and pole are all available mounting options for the MCS series
- Easy installation and accessibility: optional hinges allow the MCS series enclosures to be easily accessed and serviced without the fear of dropping valuable electronic components
MCS Housings
| Imagem | Número de peça do fabricante | Descrição | Tamanho / Dimensão | Altura | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 1523800 | HOUSING PLAS GRY 3.071"LX1.654"W | Comp. 3,071" x larg. 1,654" (78,00mm x 42,00mm) | 2,520" (64,00mm) | 10 - Immediate | $26.06 | Ver detalhes |
![]() | ![]() | 1524058 | HOUSING PLAS GRY 4.409"LX2.047"W | Comp. 4,409" x larg. 2,047" (112,00mm x 52,00mm) | 3,543" (90,00mm) | 9 - Immediate | $34.86 | Ver detalhes |
![]() | ![]() | 1524052 | HOUSING PLAS GRY 6.142"LX2.559"W | Comp. 6,142" x larg. 2,559" (156,00mm x 65,00mm) | 5,000" (127,00mm) | 5 - Immediate | $56.50 | Ver detalhes |
![]() | ![]() | 1524047 | HOUSING PLAS GRY 3.071"LX1.654"W | Comp. 3,071" x larg. 1,654" (78,00mm x 42,00mm) | 2,520" (64,00mm) | 9 - Immediate | $38.81 | Ver detalhes |
![]() | ![]() | 1524044 | HOUSING PLAS GRY 4.409"LX2.047"W | Comp. 4,409" x larg. 2,047" (112,00mm x 52,00mm) | 3,543" (90,00mm) | 10 - Immediate | $47.16 | Ver detalhes |
![]() | ![]() | 1524038 | HOUSING PLAS GRY 6.528"LX5.012"W | Comp. 6,528" x larg. 5,012" (165,80mm x 127,30mm) | 2,563" (65,10mm) | 6 - Immediate | $68.74 | Ver detalhes |
MCS Housing Frames
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1524244 | FRAME ENCLOSURES | 9 - Immediate | $7.20 | Ver detalhes |
![]() | ![]() | 1524240 | FRAME ENCLOSURES | 10 - Immediate | $6.99 | Ver detalhes |
![]() | ![]() | 1524261 | FRAME ENCLOSURES | 10 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 1524257 | FRAME ENCLOSURES | 10 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 1524260 | FRAME ENCLOSURES | 10 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 1524256 | FRAME ENCLOSURES | 10 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 1524426 | FRAME ENCLOSURES | 10 - Immediate | $7.88 | Ver detalhes |
![]() | ![]() | 1524268 | FRAME ENCLOSURES | 4 - Immediate | $12.77 | Ver detalhes |
![]() | ![]() | 1524266 | FRAME ENCLOSURES | 5 - Immediate | $12.77 | Ver detalhes |
![]() | ![]() | 1524267 | FRAME ENCLOSURES | 5 - Immediate | $12.40 | Ver detalhes |
MCS Accessories
| Imagem | Número de peça do fabricante | Descrição | Tipo de acessório | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1524154 | HINGE ENCLOSURES | Dobradiça | 494 - Immediate | $0.74 | Ver detalhes |
![]() | ![]() | 1524155 | ADAPTER PLATE ENCLOSURES | Placa adaptadora | 9 - Immediate | $7.69 | Ver detalhes |
![]() | ![]() | 1524160 | ADAPTER PLATE ENCLOSURES | Placa adaptadora | 10 - Immediate | $8.38 | Ver detalhes |
![]() | ![]() | 1524150 | ADAPTER PLATE ENCLOSURES | Placa adaptadora | 4 - Immediate | $12.62 | Ver detalhes |
![]() | ![]() | 1524149 | SCREW ENCLOSURES | Parafuso | 150 - Immediate | $0.21 | Ver detalhes |