MC 1000 Media Converters
Phoenix Contact media converters feature 36 different variants to meet user needs in port configuration and approval levels
The Phoenix Contact media converter portfolio is an exciting complement to the already successful FL Switch 1000 and FL Switch 2000 families. With a similar look and feel to the switches, the media converters can be viewed as an extension of the popular FL Switch 1000 family. These products are positioned to close portfolio gaps such as Gigabit communication and replace products within the existing portfolio, specifically the discontinued FL MC 1000 and 2000 series. The MC 1000/1100 series complement the existing FL Switch 1000 series by simplifying Ethernet infrastructure down to one RJ45 and one fiber connection, carrying the same design characteristics throughout so that each product feels similar to another if a customer were to try a new variant.
- MC 1000 series: Ethernet media converters of this class are designed for applications with basic requirements. They offer simple and cost-effective integration of fiber optic technology into industrial Ethernet networks.
- MC 1000T series: these media converters meet advanced requirements from applications in demanding industrial environments. The devices are equipped with a metal housing and feature an extended temperature range, HazLoc approval, and a redundant power supply. Additional DNV approval enables use in shipbuilding.
- MC 1000E series: media converters in this category are suitable for applications with requirements for special approvals. These include potentially explosive areas, power supply, and distribution applications. The approval package includes IECEx, ATEX, and UL HazLoc, as well as IEC 61850 and IEEE 1613, making the devices ready for worldwide use.
- 36 different variants to meet the customer’s need in port configuration and approval levels
- Gigabit speed to handle high-throughput applications like video surveillance
- Automatic switching between Store-and-Forward and Cut-Through mode, making them ideal for applications with time-critical Ethernet protocols such as PROFINET IRT, Powerlink, EtherCAT, and Sercos III
- Redundant power inputs and link fault pass through help support mission-critical applications
- 20% thinner than the previous offering, these housings sport a similar two-piece design to the FL Switch 1000 that maximizes space and usability
- Utilizing the same innovative mounting bracket as the FL 1000 switches, these media converters support a range of mounting orientations
- Factory automation:
- Robots
- Connecting machine and factory parts
- Building technology/E-mobility:
- Video surveillance
- EV charging stations
- Energy:
- Windmill, substation, and power distribution
- IEC61850-3
- Infrastructure:
- Video surveillance
- Long runs
- Ship building:
- DNV/GL approval
- Process automation:
- Long runs
- ATEX/IECEX certification
MC 1000 Media Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1329817 | FO CONVERTER SC DUPLEX | 0 - Immediate 181 - Factory Stock | $170.00 | Ver detalhes |
![]() | ![]() | 1329818 | FO CONVERTER ST DUPLEX | 0 - Immediate 12 - Factory Stock | $170.00 | Ver detalhes |
![]() | ![]() | 1329819 | UNMANAGED RJ45, LC | 13 - Immediate 234 - Factory Stock | $170.00 | Ver detalhes |
![]() | ![]() | 1329820 | UNMANAGED RJ45, SC | 39 - Immediate 148 - Factory Stock | $260.00 | Ver detalhes |
![]() | ![]() | 1329821 | UNMANAGED ST | 0 - Immediate | $260.00 | Ver detalhes |
![]() | ![]() | 1329822 | UNMANAGED SC | 0 - Immediate 1 - Factory Stock | $210.00 | Ver detalhes |
![]() | ![]() | 1329823 | UNMANAGED SC | 0 - Immediate 1 - Factory Stock | $210.00 | Ver detalhes |
![]() | ![]() | 1330888 | UNMANAGED SC | 0 - Immediate 22 - Factory Stock | $279.05 | Ver detalhes |
![]() | ![]() | 1330903 | UNMANAGED SFP | 0 - Immediate | $203.34 | Ver detalhes |
MC 1000T Media Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1329827 | FO CONVERTER SC DUPLEX | 1 - Immediate 21 - Factory Stock | $260.00 | Ver detalhes |
![]() | ![]() | 1330244 | FO CONVERTER ST DUPLEX | 1 - Immediate | $260.00 | Ver detalhes |
![]() | ![]() | 1330259 | UNMANAGED LC | 0 - Immediate 4 - Factory Stock | $286.07 | Ver detalhes |
![]() | ![]() | 1330262 | FO CONVERTER SC DUPLEX | 1 - Immediate 13 - Factory Stock | $360.00 | Ver detalhes |
![]() | ![]() | 1330276 | FO CONVERTER SC DUPLEX | 0 - Immediate 1 - Factory Stock | $587.39 | Ver detalhes |
![]() | ![]() | 1330282 | UNMANAGED ST | 0 - Immediate 1 - Factory Stock | $400.50 | Ver detalhes |
![]() | ![]() | 1330293 | UNMANAGED SC | 0 - Immediate | $553.07 | Ver detalhes |
![]() | ![]() | 1330296 | UNMANAGED SC | 0 - Immediate | $553.07 | Ver detalhes |
![]() | ![]() | 1330494 | UNMANAGED SC | 0 - Immediate | $476.78 | Ver detalhes |
![]() | ![]() | 1330509 | UNMANAGED SC | 0 - Immediate | $476.78 | Ver detalhes |
![]() | ![]() | 1330902 | UNMANAGED SFP | 0 - Immediate 11 - Factory Stock | $356.60 | Ver detalhes |
![]() | ![]() | 1330900 | UNMANAGED SC | 0 - Immediate 1 - Factory Stock | $381.42 | Ver detalhes |
![]() | ![]() | 1330898 | UNMANAGED SC | 0 - Immediate 5 - Factory Stock | $514.92 | Ver detalhes |
MC 1000E Media Converters
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1330507 | UNMANAGED SC | 0 - Immediate | $572.14 | Ver detalhes |
![]() | ![]() | 1330504 | UNMANAGED ST | 0 - Immediate | $572.14 | Ver detalhes |
![]() | ![]() | 1330611 | FO CONVERTER LC DUPLEX | 1 - Immediate 8 - Factory Stock | $465.38 | Ver detalhes |
![]() | ![]() | 1330728 | UNMANAGED SC | 0 - Immediate | $686.56 | Ver detalhes |
![]() | ![]() | 1330725 | UNMANAGED SC | 0 - Immediate | $877.31 | Ver detalhes |
![]() | ![]() | 1330723 | UNMANAGED ST | 0 - Immediate | $686.56 | Ver detalhes |
![]() | ![]() | 1330722 | FO CONVERTER LC DUPLEX | 1 - Immediate | $620.50 | Ver detalhes |
![]() | ![]() | 1330885 | UNMANAGED SC | 0 - Immediate | $800.99 | Ver detalhes |
![]() | ![]() | 1330892 | UNMANAGED SC | 0 - Immediate | $800.99 | Ver detalhes |
![]() | ![]() | 1330588 | UNMANAGED SC | 0 - Immediate | $724.71 | Ver detalhes |
![]() | ![]() | 1330890 | UNMANAGED SC | 0 - Immediate | $724.71 | Ver detalhes |
![]() | ![]() | 1331375 | UNMANAGED SFP | 0 - Immediate | $673.72 | Ver detalhes |
![]() | ![]() | 1330896 | UNMANAGED SC | 0 - Immediate | $667.49 | Ver detalhes |
![]() | ![]() | 1331377 | UNMANAGED SC | 0 - Immediate | $762.85 | Ver detalhes |