M8 and M12 Foil + Drain

Phoenix Contact's drain cables provide coverage under the cable jacket

Image of Phoenix Contact's M8 and M12 Foil + DrainPhoenix Contact's M8 and M12 foil + drain cables utilize an aluminum foil shield that provides 100% coverage under the cable jacket and is ideal for RFI protection. These cord-sets are offered in two styles: with a drain connected to a pin, or with a drain not connected. The “drain-to-pin” design allows noise to be carried through the connector via one of the contacts. The “drain-not-connected” design allows easy termination of the drain wire at the open end of the cable. Connector heads are unshielded on all foil + drain cordsets.

The foil + drain product offers customers a cost-effective shielding option with list pricing between unshielded and braided shield designs. Standard lengths up to 40 m are available off the shelf with a seven-day lead time.

FDN
  • Drain not connected indicates the drain wire does NOT connect to a contact or coupling nut and instead is exposed on the open end of the cord-set
  • Indicated by “FDN” at the end of product descriptions
FDP
  • Drain connected indicates drain wire is loaded to a contact
  • Indicated by “FDP” at the end of product descriptions

M8 and M12 Foil + Drain

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 5POS PLUG TO WIRE 16.4'1095966CIRC CBL 5POS PLUG TO WIRE 16.4'7 - Immediate$19.74Ver detalhes
CBL 5POS PLUG RA TO WIRE 16.4'1095965CBL 5POS PLUG RA TO WIRE 16.4'1 - Immediate
14 - Factory Stock
$20.17Ver detalhes
CBL 5POS RCPT RA TO WIRE 16.4'1095967CBL 5POS RCPT RA TO WIRE 16.4'3 - Immediate$20.26Ver detalhes
CIRC CBL 4POS PLUG TO RCPT 1.64'1095904CIRC CBL 4POS PLUG TO RCPT 1.64'1 - Immediate$21.09Ver detalhes
CIRC CBL 4POS PLUG TO RCPT 4.92'1095903CIRC CBL 4POS PLUG TO RCPT 4.92'0 - Immediate$22.50Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 6.56'1095874CIRC CBL 8POS PLUG TO WIRE 6.56'301 - Immediate
10 - Factory Stock
$22.54Ver detalhes
CBL 8POS PLUG RA TO WIRE 6.56'1095805CBL 8POS PLUG RA TO WIRE 6.56'0 - Immediate$23.61Ver detalhes
CBL 8POS RCPT RA TO WIRE 6.56'1095880CBL 8POS RCPT RA TO WIRE 6.56'2 - Immediate$23.94Ver detalhes
CIRC CBL 5POS PLUG TO RCPT 4.92'1095812CIRC CBL 5POS PLUG TO RCPT 4.92'0 - Immediate$23.96Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 16.4'1095873CIRC CBL 8POS PLUG TO WIRE 16.4'3 - Immediate
1 - Factory Stock
$28.70Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 16.4'1095885CIRC CBL 8POS RCPT TO WIRE 16.4'0 - Immediate
28 - Factory Stock
$29.29Ver detalhes
CBL 8POS PLUG RA TO WIRE 16.4'1095820CBL 8POS PLUG RA TO WIRE 16.4'1 - Immediate
7 - Factory Stock
$29.76Ver detalhes
CBL 8POS RCPT RA TO WIRE 16.4'1095879CBL 8POS RCPT RA TO WIRE 16.4'2 - Immediate
7 - Factory Stock
$30.00Ver detalhes
CIRC CBL 5POS PLUG TO RCPT 16.4'1095806CIRC CBL 5POS PLUG TO RCPT 16.4'110 - Immediate$30.06Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 6.56'1096028CIRC CBL 4POS RCPT TO WIRE 6.56'25 - Immediate$13.04Ver detalhes
CBL 4POS PLUG RA TO WIRE 6.56'1095910CBL 4POS PLUG RA TO WIRE 6.56'1 - Immediate
14 - Factory Stock
$13.14Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 6.56'1096016CIRC CBL 4POS PLUG TO WIRE 6.56'0 - Immediate
22 - Factory Stock
$12.71Ver detalhes
CBL 4POS RCPT RA TO WIRE 6.56'1096022CBL 4POS RCPT RA TO WIRE 6.56'0 - Immediate
3 - Factory Stock
$13.43Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 6.56'1095839CIRC CBL 5POS PLUG TO WIRE 6.56'129 - Immediate$14.39Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 6.56'1095886CIRC CBL 5POS RCPT TO WIRE 6.56'5 - Immediate
7 - Factory Stock
$14.46Ver detalhes
Published: 2019-11-19