M17 PRO Hybrid and M23 Hybrid PCB Connectors

Phoenix Contact connectors provide a compact and powerful single-cable solution for transmitting data, signals, and power

Image of Phoenix Contact M17 PRO Hybrid and M23 Hybrid PCB ConnectorsThe M17 PRO hybrid connector from Phoenix Contact is a compact and powerful single-cable solution for transmitting data, signals, and power. The M17 circular connector has a pole pattern that is in accordance with the IEC 61076-2-117 standard for maximum compatibility and flexibility.

The M23 hybrid PCB connector thrives in making compact connections for power, data, and signal with direct PCB connection. From servo control to hydraulics, this connector can provide connection from 600 VAC/800 VDC with Cat5 data transmission at 100 Mbits per second. The M23 Hybrid connector is RoHS II-rated for a future-proof lead-free housing.

M17 PRO Hybrid Connector Features
  • ONECLICK fast-locking system provides visual, audible, and haptic feedback
  • Completely lead-free with ROHS II compliance
  • Compact combination of power, data, and signal in one connector
  • The first IEC-standardized connector in size M17
  • 15% reduced height reduction compared to the standard M17 connectors
  • Color and mechanical coding in the mating face
M23 Hybrid PCB Features
  • 80% faster connector assembly
  • 60% space savings inside the device
  • No additional PCB connectors are necessary
  • Wave and THR soldering are available
  • Better EMC due to short distances
  • RoHS II without exception

M17 PRO Hybrid Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
M17 CABLE CONNECTOR
1549165M17 CABLE CONNECTOR12 - Immediate
80 - Factory Stock
$31.27Ver detalhes
Novos produtos
M17 DEVICE CONNECTOR FRONT MOUNT
1549166M17 DEVICE CONNECTOR FRONT MOUNT16 - Immediate
60 - Factory Stock
$28.17Ver detalhes
Novos produtos
M17 CABLE CONNECTOR
1550175M17 CABLE CONNECTOR16 - Immediate
20 - Factory Stock
$31.27Ver detalhes
Novos produtos
M17 CABLE CONNECTOR
1550178M17 CABLE CONNECTOR13 - Immediate
20 - Factory Stock
$31.27Ver detalhes
Novos produtos
M17 DEVICE CONNECTOR FRONT MOUNT
1550191M17 DEVICE CONNECTOR FRONT MOUNT20 - Immediate
40 - Factory Stock
$27.18Ver detalhes
Novos produtos
M17 DEVICE CONNECTOR FRONT MOUNT
1550197M17 DEVICE CONNECTOR FRONT MOUNT19 - Immediate
20 - Factory Stock
$27.18Ver detalhes
Novos produtos
M17 DEVICE CONNECTOR FRONT MOUNT
1552213M17 DEVICE CONNECTOR FRONT MOUNT13 - Immediate
40 - Factory Stock
$17.06Ver detalhes

M23 Hybrid Connectors and Components

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
M23 PCB HYBRID CONNECTOR
1554151M23 PCB HYBRID CONNECTOR9 - Immediate$92.12Ver detalhes
Novos produtos
SEALING RING FOR M23 HYBRID
1692442SEALING RING FOR M23 HYBRID384 - Immediate
384 - Factory Stock
$0.88Ver detalhes
Novos produtos
CONTACT INSERT STRAIGHT M23 HYBR
1524754CONTACT INSERT STRAIGHT M23 HYBR48 - Immediate
288 - Factory Stock
$68.87Ver detalhes
Novos produtos
HOUSING FOR M23 HYBRID WAVE SOLD
1555725HOUSING FOR M23 HYBRID WAVE SOLD24 - Immediate
720 - Factory Stock
$7.95Ver detalhes

M17 PRO Accessories and Tooling

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
Novos produtos
CRIMP CONTACT SOCKET
1680547CRIMP CONTACT SOCKET161 - Immediate$2.42Ver detalhes
Novos produtos
CRIMP CONTACT SOCKET
1680551CRIMP CONTACT SOCKET54 - Immediate
100 - Factory Stock
$2.42Ver detalhes
TOOL HAND CRIMPER CONTACTS SIDE1634155TOOL HAND CRIMPER CONTACTS SIDE0 - Immediate$922.04Ver detalhes
LC-0116-011634159LC-0116-012 - Immediate$129.97Ver detalhes
LC-0144-001634160LC-0144-001 - Immediate$129.97Ver detalhes
Interconnect Misc1634161Interconnect Misc1 - Immediate$85.53Ver detalhes
Published: 2025-12-02