M12 Series Stainless Receptacles

Phoenix Contact's M12 receptacles offer simple and flexible installation

Image of Phoenix Contact's M12 Series Stainless ReceptaclesPhoenix Contact's M12 receptacles offer stainless-steel signal and data-plug receptacles that are designed for use in food processing, bottling, dairy, pharmaceutical, and chemical industries. The M12 stainless receptacles guarantee dependable connections, and a high level of reliability. The product line offers simple and flexible installation. It not only withstands extreme temperatures, but also resists salts, acids, oils, and chemicals. The materials used are highly resistant to UV radiation and ozone.

Front Mount Receptacles Female to Wire Lead

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 3POS PLUG TO WIRE 1.64'1411654CIRC CBL 3POS PLUG TO WIRE 1.64'0 - Immediate$20.60Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'1411568CIRC CBL 4POS PLUG TO WIRE 1.64'72 - Immediate$14.34Ver detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'1411569CIRC CBL 4POS PLUG TO WIRE 1.64'1 - Immediate$14.34Ver detalhes

Front Mount Receptacles Male to Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 3POS RCPT TO WIRE 1.64'1411655CIRC CBL 3POS RCPT TO WIRE 1.64'22 - Immediate$19.96Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'1411577CIRC CBL 4POS RCPT TO WIRE 1.64'2 - Immediate$14.04Ver detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'1411578CIRC CBL 4POS RCPT TO WIRE 1.64'0 - Immediate$14.04Ver detalhes

Rear Mount PCB Receptacle Female

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN RCPT FMALE 4POS GOLD SOLDER1404974CONN RCPT FMALE 4POS GOLD SOLDER0 - Immediate$46.87Ver detalhes
CONN RCPT FMALE 4POS GOLD SOLDER1424071CONN RCPT FMALE 4POS GOLD SOLDER42 - Immediate
17 - Factory Stock
$29.13Ver detalhes
CONN RCPT FMALE 5POS GOLD SOLDER1554733CONN RCPT FMALE 5POS GOLD SOLDER12 - Immediate
3 - Factory Stock
$35.34Ver detalhes
CONN RCPT FMALE 8POS GOLD SOLDER1529797CONN RCPT FMALE 8POS GOLD SOLDER12 - Immediate
3 - Factory Stock
$64.84Ver detalhes

Rear Mount PCB Receptacle Male

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN PLUG MALE 4POS GOLD SOLDER1404979CONN PLUG MALE 4POS GOLD SOLDER10 - Immediate$46.46Ver detalhes
CONN PLUG MALE 5POS GOLD SOLDER1554746CONN PLUG MALE 5POS GOLD SOLDER36 - Immediate
149 - Factory Stock
$35.44Ver detalhes
CONN PLUG MALE 8POS GOLD SOLDER1529807CONN PLUG MALE 8POS GOLD SOLDER2 - Immediate
9 - Factory Stock
$48.27Ver detalhes

Rear Mount PCB Receptacle Stainless Steel Nut

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
JAM NUT 19.00MM STEEL M161404983JAM NUT 19.00MM STEEL M1689 - Immediate
13260 - Factory Stock
$10.07Ver detalhes
JAM NUT 0.709" PG91404984JAM NUT 0.709" PG90 - Immediate
800 - Factory Stock
$10.07Ver detalhes

Rear Mount Receptacle Female to Wire Lead

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS PLUG TO WIRE 1.64'1405240CIRC CBL 4POS PLUG TO WIRE 1.64'13 - Immediate$51.34Ver detalhes
CIRC CBL 5POS PLUG TO WIRE 1.64'1554717CIRC CBL 5POS PLUG TO WIRE 1.64'222 - Immediate$39.13Ver detalhes
CIRC CBL 8POS PLUG TO WIRE 1.64'1554720CIRC CBL 8POS PLUG TO WIRE 1.64'1 - Immediate$46.56Ver detalhes

Rear Mount Receptacle Male to Wire Leads

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CIRC CBL 4POS RCPT TO WIRE 1.64'1405239CIRC CBL 4POS RCPT TO WIRE 1.64'1 - Immediate$50.91Ver detalhes
CIRC CBL 5POS RCPT TO WIRE 1.64'1554681CIRC CBL 5POS RCPT TO WIRE 1.64'9 - Immediate$37.77Ver detalhes
CIRC CBL 8POS RCPT TO WIRE 1.64'1554694CIRC CBL 8POS RCPT TO WIRE 1.64'26 - Immediate$48.76Ver detalhes
Published: 2013-08-26