M12 Push-Pull Connectors
Phoenix Contact’s M12 connectors with push-pull fast-locking system are ideal for railway applications
Phoenix Contact’s M12 push-pull connectors have a fast-locking system that enables convenient and secure cabling of devices and systems with just one click. The one-click functionality provides interference-free, vibration-proof data communication, and signal transmission. These connectors will spring back if they are not properly locked. The M12 connectors are ideal for use in the railway industry and applications like the communication network in rail vehicles.
Video: Secure your data and signal connections with M12 Push-Pull connectors
- Receptacles are backward compatible with threaded connectors
- Versions with litz wires (flying leads) or for wave soldering, A- and D-coded
- THR housing screw connections for A, D, and X coding
- Robust connection – suitable for applications with high shock and vibration loads
- Reliable overall shielding braid even under extreme mechanical strain
- If not fully seated, the connector springs back
- Degree of protection: IP65 and IP67
- Remote I/Os
- WLAN switches
- Controllers
- Bus interfaces
M12 Push-Pull Connectors
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1021815 | CONN PLUG HSNG MALE 5POS INLINE | 0 - Immediate | $42.23 | Ver detalhes |
![]() | ![]() | 1021830 | CONN PLUG HSNG MALE 4POS INLINE | 5 - Immediate | $38.55 | Ver detalhes |
![]() | ![]() | 1027662 | CONN INSERT SHELL PNL MNT | 8 - Immediate | $6.88 | Ver detalhes |
![]() | ![]() | 1027669 | CONN RCPT FMALE 5POS GOLD SOLDER | 11 - Immediate | $16.08 | Ver detalhes |
![]() | ![]() | 1027678 | CONN INSERT SHELL PNL MNT | 0 - Immediate | $6.88 | Ver detalhes |
![]() | ![]() | 1027686 | CIRC CBL 4POS PLUG 1.64' | 0 - Immediate | $19.50 | Ver detalhes |
![]() | ![]() | 1021784 | CONN PLUG HSG MALE 8PS INLIN ANG | 1 - Immediate | $78.25 | Ver detalhes |
![]() | ![]() | 1021816 | CONN PLG HSG MALE 5P INLINE ANG | 5 - Immediate | $47.09 | Ver detalhes |
![]() | ![]() | 1021831 | CONN PLUG HSG MALE 4PS INLIN ANG | 1 - Immediate 93 - Factory Stock | $42.73 | Ver detalhes |
![]() | ![]() | 1021783 | CONN PLUG HSNG MALE 8POS INLINE | 4 - Immediate | $70.03 | Ver detalhes |
![]() | ![]() | 1027666 | CIRC CBL 5POS PLUG 1.64' | 4 - Immediate | $19.82 | Ver detalhes |
![]() | ![]() | 1027670 | CIRC CBL 4POS PLUG 1.64' | 2 - Immediate | $21.54 | Ver detalhes |
![]() | ![]() | 1027683 | CIRC CBL 5POS PLUG 1.64' | 2 - Immediate | $17.93 | Ver detalhes |
![]() | ![]() | 1027696 | CONN RCPT FMALE 4POS GOLD SOLDER | 9 - Immediate | $17.84 | Ver detalhes |