FS 0.635 Board-to-Board Connectors

Phoenix Contact's board-to-board connectors have excellent design-in services for time savings during device development

Image of Phoenix Contact's FS 0.635 Board-to-Board ConnectorsThe FS 0.635 series board-to-board connectors expand upon Phoenix Contact’s already reliable FINEPITCH portfolio. Offered in various positions and stack heights, the FS 0.635 provides cost and space savings. Simple plugging makes for ease of use, with integrated keyways and tolerance compensation for error-free mating.

Features
  • Space savings on the board with a miniature 0.635 mm pitch
  • Data rates of up to 30 Gbps-optimized for differential 100 Ohm impedance environments
  • Tape-on-reel packaging and pick-and-place pads for automated SMT process
  • Flexible device design: various numbers of positions and stack heights
  • Easy mating with integrated keyways and tolerance compensation for error-free production
  • Time savings during the development process with customized simulations for data integrity
  • Offered in 20, 40, 60, and 80 positions
  • Stacking heights: 6 mm to 16.6 mm
  • Rated to 50 insertion cycles
  • UL Recognized Component (UL 1977)
Applications
  • I/Os
  • PLCs
  • Frequency converters
  • HMIs
  • Sensors

FS 0.635 Board-to-Board Connectors

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
CONN MALE HDR 6.35MM 20POS SMD1332120CONN MALE HDR 6.35MM 20POS SMD349 - Immediate$0.93Ver detalhes
CONN MALE HDR 6.35MM 20POS SMD1332124CONN MALE HDR 6.35MM 20POS SMD555 - Immediate$0.93Ver detalhes
CONN MALE HDR 6.35MM 20POS SMD1332195CONN MALE HDR 6.35MM 20POS SMD12 - Immediate$0.93Ver detalhes
CONN FML HDR 6.35MM 20POS SMD1331962CONN FML HDR 6.35MM 20POS SMD138 - Immediate
750 - Factory Stock
$1.15Ver detalhes
CONN FML HDR 6.35MM 20POS SMD1334089CONN FML HDR 6.35MM 20POS SMD0 - Immediate$1.15Ver detalhes
CONN MALE HDR 6.35MM 40POS SMD1332121CONN MALE HDR 6.35MM 40POS SMD417 - Immediate
850 - Factory Stock
$1.55Ver detalhes
CONN MALE HDR 6.35MM 40POS SMD1332125CONN MALE HDR 6.35MM 40POS SMD471 - Immediate$1.55Ver detalhes
CONN MALE HDR 6.35MM 40POS SMD1332196CONN MALE HDR 6.35MM 40POS SMD1253 - Immediate$1.55Ver detalhes
CONN FML HDR 6.35MM 40POS SMD1333897CONN FML HDR 6.35MM 40POS SMD247 - Immediate
750 - Factory Stock
$1.95Ver detalhes
CONN MALE HDR 6.35MM 60POS SMD1332122CONN MALE HDR 6.35MM 60POS SMD354 - Immediate
1700 - Factory Stock
$2.23Ver detalhes
CONN MALE HDR 6.35MM 60POS SMD1332197CONN MALE HDR 6.35MM 60POS SMD529 - Immediate
1080 - Factory Stock
$2.23Ver detalhes
CONN MALE HDR 6.35MM 60POS SMD1332126CONN MALE HDR 6.35MM 60POS SMD360 - Immediate
1200 - Factory Stock
$2.23Ver detalhes
CONN FML HDR 6.35MM 60POS SMD1333898CONN FML HDR 6.35MM 60POS SMD725 - Immediate
750 - Factory Stock
$2.79Ver detalhes
CONN MALE HDR 6.35MM 80POS SMD1332123CONN MALE HDR 6.35MM 80POS SMD631 - Immediate
1700 - Factory Stock
$2.97Ver detalhes
CONN FML HDR 6.35MM 60POS SMD1334091CONN FML HDR 6.35MM 60POS SMD79 - Immediate$2.79Ver detalhes
CONN MALE HDR 6.35MM 80POS SMD1332198CONN MALE HDR 6.35MM 80POS SMD532 - Immediate
1080 - Factory Stock
$2.97Ver detalhes
CONN MALE HDR 6.35MM 80POS SMD1332127CONN MALE HDR 6.35MM 80POS SMD598 - Immediate
1200 - Factory Stock
$2.97Ver detalhes
CONN FML HDR 6.35MM 80POS SMD1333899CONN FML HDR 6.35MM 80POS SMD723 - Immediate
1500 - Factory Stock
$3.71Ver detalhes
CONN FML HDR 6.35MM 80POS SMD1334092CONN FML HDR 6.35MM 80POS SMD344 - Immediate
700 - Factory Stock
$3.71Ver detalhes
Published: 2023-08-03