FL mGuard 1000 Series Security Routers

Phoenix Contact's FL mGuard series offer simple, low-cost protection for any industrial network

Image of Phoenix Contact's FL mGuard 1000 SeriesPhoenix Contact's 1000 series is part of the FL mGuard family of security routers. The FL mGuard 1102 and FL mGuard 1105 offer simple, low-cost protection for any industrial network with the trusted routing and NATing technology that the mGuard family provides.

The range of functions allows the devices to quickly be put into operation even with little network and security expertise, whether it’s a new subnet (with routing and NAT) or an existing network (as a transparent device). The mGuards 1102/1105 are designed to fit applications with basic security requirements with its stateful packet inspection firewall and high data throughput demands with gigabit interfaces.

Features

  • With the Easy Protect mode, network access from outside can be blocked completely without any configuration
  • The new firewall assistant supports the user in the creation of firewall rules
  • Test mode helps check additional traffic from the created firewall rules without restricting the system availability
  • “Speaks and understands” machine language through the supported RESTful APIs for more advanced automation scenarios

FL mGuard 1000 Series Security Routers

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
SECURITY ROUTER, INTELLIGENT STA1153079SECURITY ROUTER, INTELLIGENT STA24 - Immediate$730.39Ver detalhes
SECURITY ROUTER WITH UNMANAGED S1153078SECURITY ROUTER WITH UNMANAGED S12 - Immediate$837.79Ver detalhes
Published: 2020-11-25