FINEPITCH Series Board-to-Board Connectors
Phoenix Contact’s 0.8 mm and 1.27 mm connectors allow connections with speeds up to 16 Gbps
Phoenix Contact’s FINEPITCH connector series provides board-to-board solutions for signal and data transmission, allowing several PCB orientations, stack heights, and numbers of positions in a compact 0.8 mm or 1.27 mm pitch.
The FINEPITCH FP 0.8 product series with shielding ensures excellent electromagnetic compatibility and protects against interference, both generated within a device or resident external to the device. With its double-sided contact system and metal PCB anchors, the FP 0.8 offers an extremely robust PCB connection. The product line is offered in 12, 20, 32, 52, and 80 positions, and data transmission rates up to 16 Gbps are supported. The FP 0.8 is also available as a non-shielded connector. This connector is ideal for those applications that do not require electromagnetic compatibility due to EMI concerns.
The unshielded FINEPITCH FP 1.27 product series raises the bar for product miniaturization from Phoenix Contact, with a compact, high-density design, offering space-saving board-to-board interconnection solutions for signal and data transmission. The 12, 16, 20, 26, 32, 40, 50, 68, and 80 position versions are ideal for currents up to 1.4 A and voltages up to 500 VAC.
The FP 0.8 and FP 1.27 parts are packaged on tape-and-reel to ensure easy integration into automated assembly processes. The FINEPITCH product range is RoHS and RoHS II compliant and has approval in accordance with UL 1977.
With the FINEPITCH product series, Phoenix Contact offers a complete portfolio of interconnect products to customers, providing board-to-board connectors to complement the existing portfolio of PCB terminal blocks and connectors. The addition of the FP 0.8 and FP 1.27 series of products allows connections with speeds up to 16 Gbps. While these types of products have been on the market for many years, these series offer board-to-board connectors with extremely small centerlines. Reliable mechanical and electrical connections are ensured due to the double-sided contact system and solder anchors, which reduce the mechanical strain on the individual contacts. Chamfered lead-ins and polarization prevent contact damage, providing reliable connections.
- Gold-plated contacts allow up to 500 cycles
- Shielded or non-shielded
- Double contact system enables vibration-proof connections
- Housing geometry prevents contacts from being damaged in the event of mismating
- Board stack height from 6 mm to 12 mm
- Up to 16 Gbps
- Tape-and-reel packaging
- 12, 20, 32, 52, and 80 positions
- Nominal current: 1.4 A
- Voltage rating: 500 VAC
- Approval in accordance with UL 1977
- Gold-plated contacts allow up to 500 cycles
- Non-shielded
- Metal anchors ensure that the connection to the PCB is mechanically stable
- Polarization prevents male and female connectors from being mismated
- Board stack height from 8 mm to 13.8 mm
- Up to 3 Gbps
- Tape-and-reel packaging
- 12, 16, 20, 26, 32, 40, 50, 68, and 80 positions
- Nominal current: 1.4 A
- Voltage rating: 500 VAC
- Approval in accordance with UL 1977
Shielded 0.80 mm SMD Male Headers
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1043757 | CONN HEADER 0.8MM 80POS SMD | 0,047" (1,20mm) | 160 - Immediate | $17.50 | Ver detalhes |
![]() | ![]() | 1043731 | CONN HEADER 0.8MM 12POS SMD | 0,047" (1,20mm) | 40 - Immediate 3750 - Factory Stock | $6.37 | Ver detalhes |
![]() | ![]() | 1043756 | CONN HEADER 0.8MM 52POS SMD | 0,047" (1,20mm) | 778 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | 1053609 | CONN HEADER 0.8MM 20POS SMD | 0,047" (1,20mm) | 120 - Immediate | $7.95 | Ver detalhes |
![]() | ![]() | 1043733 | CONN HEADER 0.8MM 32POS SMD | 0,047" (1,20mm) | 384 - Immediate | $8.75 | Ver detalhes |
Non-Shielded 0.80 mm SMD Male Headers
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1061696 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 206 - Immediate | $6.06 | Ver detalhes |
![]() | ![]() | 1061697 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 41 - Immediate | $6.93 | Ver detalhes |
![]() | ![]() | 1061698 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 138 - Immediate | $8.18 | Ver detalhes |
![]() | ![]() | 1061700 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 0 - Immediate | $9.54 | Ver detalhes |
![]() | ![]() | 1061704 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 160 - Immediate | $15.48 | Ver detalhes |
![]() | ![]() | 1061725 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 440 - Immediate | $5.87 | Ver detalhes |
![]() | ![]() | 1061727 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 103 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | 1061728 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 608 - Immediate | $7.94 | Ver detalhes |
![]() | ![]() | 1061729 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 121 - Immediate | $9.21 | Ver detalhes |
![]() | ![]() | 1061730 | SMD MALE CONNECTOR, NOMINAL CURR | 0,047" (1,20mm) | 407 - Immediate | $15.02 | Ver detalhes |
Shielded 0.80 mm SMD Receptacles
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1043683 | CONN RECEPTACLE 0.8MM 32POS SMD | 0,031" (0,80mm) | 30 - Immediate | $8.74 | Ver detalhes |
![]() | ![]() | 1043684 | CONN RECEPTACLE 0.8MM 52POS SMD | 0,031" (0,80mm) | 424 - Immediate | $10.18 | Ver detalhes |
![]() | ![]() | 1053614 | CONN RECEPTACLE 0.8MM 20POS SMD | 0,031" (0,80mm) | 245 - Immediate | $7.95 | Ver detalhes |
![]() | ![]() | 1043682 | CONN RECEPTACLE 0.8MM 12POS SMD | 0,031" (0,80mm) | 95 - Immediate | $6.11 | Ver detalhes |
![]() | ![]() | 1043685 | CONN RECEPTACL 0.8MM 80POS SMD | 0,031" (0,80mm) | 247 - Immediate | $19.20 | Ver detalhes |
Non-Shielded 0.80 mm SMD Receptacles
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1061643 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 338 - Immediate | $5.35 | Ver detalhes |
![]() | ![]() | 1061667 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 352 - Immediate | $13.68 | Ver detalhes |
![]() | ![]() | 1061580 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 0 - Immediate | $5.51 | Ver detalhes |
![]() | ![]() | 1061583 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 0 - Immediate | $6.32 | Ver detalhes |
![]() | ![]() | 1061584 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 220 - Immediate | $7.45 | Ver detalhes |
![]() | ![]() | 1061585 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 57 - Immediate | $8.64 | Ver detalhes |
![]() | ![]() | 1061660 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 552 - Immediate | $6.73 | Ver detalhes |
![]() | ![]() | 1061662 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 421 - Immediate | $7.23 | Ver detalhes |
![]() | ![]() | 1061666 | SMD FEMALE CONNECTOR, NOMINAL CU | 0,031" (0,80mm) | 393 - Immediate | $8.39 | Ver detalhes |
1.27 mm SMD Male Headers
| Imagem | Número de peça do fabricante | Descrição | Espaço entre fileiras - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1714934 | CONN HEADER 1.27MM 12POS SMD | 0,050" (1,27mm) | 81 - Immediate | $3.76 | Ver detalhes |
![]() | ![]() | 1714924 | CONN HEADER 1.27MM 12POS SMD | 0,050" (1,27mm) | 2 - Immediate | $3.92 | Ver detalhes |
![]() | ![]() | 1714914 | CONN HEADER 1.27MM 16POS SMD RA | 0,050" (1,27mm) | 439 - Immediate | $4.07 | Ver detalhes |
1.27 mm SMD Receptacles
| Imagem | Número de peça do fabricante | Descrição | Passo - Conjugado | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1714891 | CONN RECEPTACLE 1.27MM 12POS SMD | 0,050" (1,27mm) | 178 - Immediate | $4.34 | Ver detalhes |
![]() | ![]() | 1714999 | CONN RECEPTACLE 1.27MM 12POS SMD | 0,050" (1,27mm) | 255 - Immediate | $4.49 | Ver detalhes |
Free-Hanging Panel-Mount 1.27 mm Receptacles
| Imagem | Número de peça do fabricante | Descrição | Número de fileiras | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|---|
![]() | ![]() | 1714903 | CONN RECEPTACLE 1.27MM 16POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714902 | CONN RECEPTACLE 1.27MM 12POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714904 | CONN RECEPTACLE 1.27MM 20POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714905 | CONN RECEPTACLE 1.27MM 26POS IDC | 2 | 0 - Immediate | $9.82 | Ver detalhes |
![]() | ![]() | 1714907 | CONN RECEPTACLE 1.27MM 32POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714908 | CONN RECEPTACLE 1.27MM 40POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714909 | CONN RECEPTACLE 1.27MM 50POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714910 | CONN RECEPTACLE 1.27MM 68POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |
![]() | ![]() | 1714911 | CONN RECEPTACLE 1.27MM 80POS IDC | 2 | 0 - Immediate | See Page for Pricing | Ver detalhes |