FDX20 Splice Boxes for 19” Racks

Phoenix Contact's FDX20 series ensures continuously reliable data transmission in real time

Image of Phoenix Contact's FDX20 Splice Boxes for 19” RackPhoenix Contact's fiber patch panels bring the familiar FDX20 fusion-splicing technology to the 19” rack. The IP20 boxes can be extended and their depth adjusted up to 35 mm to allow for clearance of the front connections so patch cables will not be pinched or damaged. The FDX20 series ensures continuously reliable data transmission in real time. The compact and uniform design offers generous space for the secure connection and termination of fiber optics.

LC, SC, and ST connector styles and various fiber pigtail types provide numerous options for users’ applications. The pre-assembled, ready-to-splice design reduces installation time significantly.

Features and Benefits
  • Removable drawer for easy termination
  • Fully ready for fusion splicing; reduced installation time
  • Up to 48 fiber pigtails
  • Up to four splice cassettes
  • Four cable entry points
  • Adjustable depth up to 35 mm; increased protection for front-panel connections
  • Robust housing made of powder-coated sheet steel

FDX20 Splice Boxes for 19” Racks

ImagemNúmero de peça do fabricanteDescriçãoAvailable QuantityPreçoVer detalhes
WIRE SPLICE TRAY 12PAIR1143631WIRE SPLICE TRAY 12PAIR1 - Immediate
1 - Factory Stock
$737.40Ver detalhes
WIRE SPLICE TRAY 12PAIR1145375WIRE SPLICE TRAY 12PAIR1 - Immediate$1,323.08Ver detalhes
WIRE SPLICE TRAY 12PAIR1145389WIRE SPLICE TRAY 12PAIR1 - Immediate
19 - Factory Stock
$1,525.38Ver detalhes
WIRE SPLICE TRAY 12PAIR1145392WIRE SPLICE TRAY 12PAIR1 - Immediate$1,373.65Ver detalhes
WIRE SPLICE TRAY 12PAIR1145395WIRE SPLICE TRAY 12PAIR1 - Immediate$813.22Ver detalhes
WIRE SPLICE TRAY 12PAIR1145397WIRE SPLICE TRAY 12PAIR1 - Immediate$1,272.10Ver detalhes
WIRE SPLICE TRAY 12PAIR1145398WIRE SPLICE TRAY 12PAIR1 - Immediate$838.53Ver detalhes
WIRE SPLICE TRAY 12PAIR1145399WIRE SPLICE TRAY 12PAIR1 - Immediate
19 - Factory Stock
$889.11Ver detalhes
WIRE SPLICE TRAY 12PAIR1145400WIRE SPLICE TRAY 12PAIR0 - Immediate$1,221.98Ver detalhes
WIRE SPLICE TRAY 12PAIR1145403WIRE SPLICE TRAY 12PAIR1 - Immediate$1,424.21Ver detalhes
Published: 2020-10-01