ESSENTIAL Power Supplies
Phoenix Contact's power supplies provide a reliable solution with a focus on basic functionality
Phoenix Contact's ESSENTIAL power supplies are the ideal choice for high-volume, cost-sensitive opportunities, particularly those found in commercial, controlled-environment applications. These applications require a fundamental and reliable 24 V power supply.
ESSENTIAL power supplies meet basic industry standards as well as the 61588-2-16 safety transformer standard. In addition, there is an international approval package, a wide temperature range, and a flexible wide-range input. ESSENTIAL power supplies provide a reliable solution with a focus on basic functionality.
- Protections
- MOV
- Fused input
- Short-circuit
- Overvoltage
- Overcurrent
- Overtemperature
- Vibration and shock resistance
- MTBF greater than 2,300,000 h (+40°C)
- Quick installation and universally applicable
- Wide temperature range
- UL listed
- Building automation including lighting, shading, and HVAC
- Vending machines
- Test and simulation
- Solar cell production
- Printers and scanners
ESSENTIAL Power Supplies
| Imagem | Número de peça do fabricante | Descrição | Available Quantity | Preço | Ver detalhes | |
|---|---|---|---|---|---|---|
![]() | ![]() | 1394764 | AC/DC DIN RAIL SUPPLY 24V 60W | 1239 - Immediate | $18.20 | Ver detalhes |
![]() | ![]() | 1234301 | AC/DC DIN RAIL SUPPLY 24V 75W | 371 - Immediate 108 - Factory Stock | $22.83 | Ver detalhes |
![]() | ![]() | 1234302 | AC/DC DIN RAIL SUPPLY 24V 120W | 716 - Immediate | $29.11 | Ver detalhes |
![]() | ![]() | 1234304 | AC/DC DIN RAIL SUPPLY 24V 240W | 311 - Immediate | $49.27 | Ver detalhes |
![]() | ![]() | 1234308 | AC/DC DIN RAIL SUPPLY 24V 480W | 0 - Immediate | $96.29 | Ver detalhes |